RAPTOR Series Connectors
Amphenol PCD RAPTOR series high voltage, high current connectors have IP68 sealing and anti-decoupling ratchet mechanism on the coupling ring for a reliable connection
Amphenol PCD RAPTOR state-of-the-art line of connectors are intended for high voltage and high current systems in hybrid, E-Flight, and E-VTOL applications. These connectors are available in shell sizes of 15 to 25 and have TALON high-temperature contacts. Their nickel-plated aluminum housings and silver-plated copper contacts guarantee dependability and longevity. The high-voltage optimized insulator material provides higher creepage and clearance distances and better insulation geometry for high-voltage electric fields. These connectors are perfect for E-Flight, E-VTOL, and hybrid aircraft applications because they are designed to withstand higher operating voltages at aircraft altitudes.
- TALON high-temperature contacts
- Max operating voltage: 850 V @ 35,000 ft
- Shell sizes: 15 to 25
- Silver-plated copper contact
- Nickel-plated aluminum connector housings
- Insulator material for high-voltage
- Increased creepage and clearance distances
- Improved insulation geometry for HV electric fields
- Designed for increased operating voltages at aircraft altitudes
- IP68
- Autonomous air mobility (AAM)
- Urban air mobility (UAM)
- Electric vertical take-off and landing (E-VTOL)
- Comm air electrification
- Batteries, motors, and inverters
- Drones
- Fixed-wing electric aircraft
- Hydrogen-powered aircraft
RAPTOR Series Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAP-00RF17-3P1N0 | RAPTOR SQ FLANGE REC SIZE 17 | מיידית - 10 | $1,691.64 | הצגת הפרטים |
![]() | ![]() | RAP-00RF19-3P1N0 | RAPTOR SQ FLANGE REC SIZE 19 | מיידית - 4 | $1,466.13 | הצגת הפרטים |
![]() | ![]() | RAP-00RF23-3P1N0 | RAPTOR SQ FLANGE REC SIZE 23 | מיידית - 5 | $1,623.08 | הצגת הפרטים |
![]() | ![]() | RAP-00RF21-3P1N0 | RAPTOR SQ FLANGE REC SIZE 21 | מיידית - 10 | $1,880.16 | הצגת הפרטים |
![]() | ![]() | RAP-00RF15-3P1N0 | RAPTOR SQ FLANGE REC SIZE 15 | מיידית - 10 | $1,654.69 | הצגת הפרטים |
![]() | ![]() | RAP-07RF21-5P1N0 | RAPTOR JAM NUT REC SIZE 21 | מיידית - 3 | $1,623.08 | הצגת הפרטים |
![]() | ![]() | RAP-07RF15-5P1N0 | RAPTOR JAM NUT REC SIZE 15 | מיידית - 4 | $1,387.08 | הצגת הפרטים |
![]() | ![]() | RAP-00RF25-3P1N0 | RAPTOR SQ FLANGE REC SIZE 25 | מיידית - 5 | $1,701.01 | הצגת הפרטים |
![]() | ![]() | RAP-07RF17-5P1N0 | RAPTOR JAM NUT REC SIZE 17 | מיידית - 3 | $1,466.13 | הצגת הפרטים |
![]() | ![]() | RAP-07RF19-5P1N0 | RAPTOR JAM NUT REC SIZE 19 | מיידית - 3 | $1,544.81 | הצגת הפרטים |