Ruggedized Active Optical Cable AOC HDMI
Amphenol ruggedized active optical cable is designed for harsh environments
The Amphenol PCD harsh-environment solution for HDMI series is the active optical cable (AOC) HDMI. In the copper version, the performance of the HDMI 2.0 protocol decreases from 5 meters. The HDMI 2.0 AOC is a plug-and-play hybrid cable with copper for the power supply and fiber for the signal. With this technology, an external power supply is not needed, just the power from a source.
The main characteristic is the ability to expand this signal up to a maximum of 100 m with guaranteed performances with the HDMI cordset provided by Amphenol. Shock, vibration, and traction resistance with improved EMI protection. The cable material is manufactured from polyurethane.
The AOC HDMI cables are IP68 sealed when mated and can still hold their sealed rating during temporary immersion. A variety of materials and platings allow for customer satisfaction based on application. These are tested to MIL-STD equivalents and meet or exceed specifications for a D3899 series III connector.
These cables are compatible to mate with any of the HDMIFTV series (MIL-DTL-38999 series III type) with an anti-decoupling device.
- MIL-DTL-38999 series III, threaded coupling
- Shell size 17
- Shock, vibration, and traction resistant
- IP68 sealing when mated
- Signal expansion of up to 100 m without losing performance
- Available in RoHS-compliant plating
- Operating temperature: -40°C to +85°C (-40°F to 185°F)
- C5ISR
- Battlefield communication
- Data acquisition and transmission in harsh environments
- Ground vehicles
- Naval
- Rugged computing and rugged displays
- Rail mass transit
- Industrial process control
Ruggedized Active Optical Cable AOC HDMI
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | OAHDMIFTV2AZN0075 | AOC HDMI SQUARE FLGE 7.5M, BLACK | מיידית - 10 | $2,224.63 | הצגת הפרטים |
![]() | ![]() | OAHDMIFTV2AG0100 | AOC HDMI SQUARE FLGE 10M, CADMIU | מיידית - 10 | $2,228.84 | הצגת הפרטים |
![]() | ![]() | OAHDMIFTV7AZN0075F312 | AOC HDMI JAM NUT 7.5M, BLACK ZIN | מיידית - 10 | $2,264.36 | הצגת הפרטים |
![]() | ![]() | OAHDMIFTV7AG0100 | AOC HDMI JAM NUT 10M, CADMIUM | מיידית - 10 | $2,269.99 | הצגת הפרטים |
![]() | ![]() | OAHDMIFTV7AN0100F312 | AOC HDMI JAM NUT 10M, NICKEL | מיידית - 10 | $2,275.58 | הצגת הפרטים |
![]() | ![]() | OAHDMIFTV7AG0150 | AOC HDMI JAM NUT 15M, CADMIUM | מיידית - 10 | $2,365.21 | הצגת הפרטים |
![]() | ![]() | OAHDMIFTV7AN0150 | AOC HDMI JAM NUT 15M, NICKEL | מיידית - 10 | $2,372.17 | הצגת הפרטים |
![]() | ![]() | OAHDMIFTV6AG0100 | AOC HDMI PLUG 10M, CADMIUM | מיידית - 9 | $2,373.28 | הצגת הפרטים |
![]() | ![]() | OAHDMIFTV7AZN0150F312 | AOC HDMI JAM NUT 15M, BLACK ZINC | מיידית - 7 | $2,407.07 | הצגת הפרטים |
![]() | ![]() | OAHDMIFTV6AZN0075 | AOC HDMI PLUG 7.5M, BLACK ZINC N | מיידית - 10 | $2,409.02 | הצגת הפרטים |
![]() | ![]() | OAHDMIFTV2AG0200 | AOC HDMI SQUARE FLGE 20M, CADMIU | מיידית - 10 | $2,419.22 | הצגת הפרטים |
![]() | ![]() | OAHDMIFTV6AN0200 | AOC HDMI PLUG 20M, NICKEL | מיידית - 10 | $2,570.47 | הצגת הפרטים |