SIM/EN4165 Ruggedized Connector
The Amphenol AirLB SIM/EN4165 is a rectangular, modular ruggedized connector comparable to MIL-DTL-D38999, commonly used in US/EU military and commercial aircraft
The Amphenol AirLB SIM/EN4165 is available in either metal or composite material with various plating options and a broad range of plugs, receptacles, rear accessories, and modules. It is ideally suited for both commercial aerospace and harsh environment military applications. The modules can be customized into several different configurations (scoop-proof, high-density, and mixed contacts), all within a compact design. Standard 1, 2, and 4 bay configurations are available. Custom plug and receptacle configurations are available upon request.
- EN4165, ARINC 809, and ABS 1152/1019 qualified
- Rectangular and multifunctional modular connector
- High performance, comparable to MIL-STD-810 US standards
- Sealed: IP66/IP68/IP69K
- EMI shielded
- Space/weight saving
- Ideal for data, fiber optic, RJ45, high density, power, and signal applications
- Ready for space, military, and commercial air applications
- REACH/RoHS compatible
- Good for ruggedized cable-to-cable, cable-to-PCB, and PCB-to-PCB applications
- Power up to 80 A, data speeds up to 10 Gb/s, up to 30 signal pins or 24 MT ferrules in a single module
- Upgrade and maintenance-friendly design reduces cost
- Can use both EN3155 and MIL-STD-39029 contacts
- Autonomous air mobility (AAM)
- Urban air mobility (UAM)
- Electric vertical take-off and landing (e-VTOL)
- In-flight entertainment systems (IFE)
- Avionics systems
- Rocket boosters
- Aircraft power and signal
- Missiles
- Missile launchers
- Fixed-wing aircraft
- Rotary aircraft
- Drones
SIM/EN4165 Ruggedized Connector
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SIME3023SN | MODULE FOR CRIMPED CONTACTS SOCK | מיידית - 27 | $572.93 | הצגת הפרטים |
![]() | ![]() | SIME0118PN | MODULE FOR CRIMPED CONTACTS PIN | מיידית - 164 | $187.64 | הצגת הפרטים |
![]() | ![]() | SIME0412SN | MODULE FOR CRIMPED CONTACTS SOCK | מיידית - 103 | $176.86 | הצגת הפרטים |
![]() | ![]() | SIMM0128PN | MALE MODULE SIZE 8 | מיידית - 35 | $235.08 | הצגת הפרטים |
![]() | ![]() | SIMM0118SN | FEMALE MODULE SIZE 8 | מיידית - 39 | $265.50 | הצגת הפרטים |
![]() | ![]() | SIMM0128SN | FEMALE MODULE SIZE 8 | מיידית - 26 | $302.10 | הצגת הפרטים |
![]() | ![]() | SIMM3023SN | N.SEALED FEMALE MODULE SIZE 23 | מיידית - 18 | $572.93 | הצגת הפרטים |