USB 2.0 Access Point

Amphenol's USB 2.0 access point solution is designed for harsh environments

Image of Amphenol PCD's USB2.0 Access PointAmphenol's harsh-environment solution for connecting to a standard USB key or USB cable is the USB 2.0 access point. This composite access point is designed to be used in any industrial harsh environment where dust or liquid splash is a concern. The USB 2.0 unit has an attached self-closing cap that protects the USB-A receptacle when the plug or USB memory key is unmated. These USBAP products are designed for USB 2.0 protocols for speeds up to 480 Mb/s. They are IP54-rated when not mated and are RoHS compliant.

Features
  • Plastic USB 2.0 access point
  • Operating temperature: -40°C to +85°C (-40°F to 185°F)
  • RoHS compliant
  • IP54-rated when not mated
Applications
  • Industrial
  • Video controls
  • Access points
  • CNC machines
  • Industrial process controls
  • Robotics
  • Telecom equipment
  • Special machines

USB Cables/Adapters

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ADAPTER USB A RCPT TO USB A RCPTUSBAPSCC21ADAPTER USB A RCPT TO USB A RCPTמיידית - 76$94.87הצגת הפרטים
CBL USB2.0 A RCPT TO A PLG 1.65'USBAPSCC2205ACBL USB2.0 A RCPT TO A PLG 1.65'מיידית - 0$71.85הצגת הפרטים
CBL A RCPT-A PLUG W/COUPL 3.28'USBAPSCC7210ACBL A RCPT-A PLUG W/COUPL 3.28'מיידית - 0$144.49הצגת הפרטים
CBL USB2.0 A RCPT TO A PLG 3.28'USBAPSCC2210ACBL USB2.0 A RCPT TO A PLG 3.28'מיידית - 0$116.84הצגת הפרטים

Cable Assemblies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CBL USB2.0 A RCPT TO A PLG 0.66'USBAPSCC2202ACBL USB2.0 A RCPT TO A PLG 0.66'מיידית - 10$97.92הצגת הפרטים
CBL A RCPT-A PLUG W/COUPL 0.66'USBAPSCC7202ACBL A RCPT-A PLUG W/COUPL 0.66'מיידית - 35$125.80הצגת הפרטים
CBL A RCPT-A PLUG W/COUPL 0.98'USBAPSCC7203ACBL A RCPT-A PLUG W/COUPL 0.98'מיידית - 9$126.88הצגת הפרטים
CBL A RCPT-A PLUG W/COUPL 1.64'USBAPSCC7205ACBL A RCPT-A PLUG W/COUPL 1.64'מיידית - 10$131.17הצגת הפרטים
CBL USB2.0 A RCPT TO A PLG 0.98'USBAPSCC2203ACBL USB2.0 A RCPT TO A PLG 0.98'מיידית - 6$99.07הצגת הפרטים
2023-12-21 תאריך הפרסום