USB3CFTV Series Rugged USB-C® Standard Connectors

Amphenol’s IP68 sealed USB Type-C connectors are ideal for harsh environments

Image of Amphenol PCD's USB3CFTV Series Rugged USB-C Standard ConnectorsAmphenol’s USB3CFTV ruggedized USB-C standard connectors are based on the Series III MIL-DTL-38999. Plugs and receptacles are mated using a tri-start threaded coupling mechanism. This mating solution strengthens and protects devices against fluids, dust, shocks, and disconnection due to vibration. These versatile connectors are housed in a size 11 shell and provide EMI protection with shielding continuity. There are no special tools required for cabling adaptation. The benefits of the USB-C include the flexibility to design many different data transmissions, power delivery, and video configurations with the advantages of Amphenol’s know-how in ruggedized connector solutions.

The USB3CFTV series is IP68 sealed for mated pairs and unmated receptacles (with sealed USB-C cordset). A variety of materials and platings allow for customer satisfaction based on application. Data and power transmission are fully reversible for both the plug and receptacle. Compatible with USB 3.2 Gen 1, these connectors allow for 5 A intensity and 20 V voltage.

Features
  • MIL-DTL-38999 Series III, threaded coupling
  • Shell size 11
  • Fully reversible for plug and receptacle
  • Shock, vibration, and traction resistant
  • 500+ mating cycles for plug and receptacles
  • IP68 sealing for mated pairs and unmated receptacles (with sealed USB-C cordset)
  • EMI protection: shielding continuity
  • Compatible with USB 3.2 Gen 1
  • Intensity: 5 A max.
  • Voltage: 20 V max.
  • Dielectric withstanding voltage: 100 VAC
  • Available in RoHS compliant plating
  • Operating temperature: -40°C to +85°C (-40°F to +185°F)
Applications
  • C5ISR
  • Battlefield communication
  • Ground vehicles
  • Naval
  • Rugged computing and rugged displays
  • Soldier worn

USB3CFTV Series Rugged USB-C Standard Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
USB-C PLUG, ALUMINIUM SHELL WITHUSB3CFTV6GUSB-C PLUG, ALUMINIUM SHELL WITHמיידית - 16$431.19הצגת הפרטים
USB-C PLUG, ALUMINIUM SHELL WITHUSB3CFTV6NUSB-C PLUG, ALUMINIUM SHELL WITHמיידית - 19$523.17הצגת הפרטים
USB-C PLUG, ALUMINIUM SHELL WITHUSB3CFTV6ZNUSB-C PLUG, ALUMINIUM SHELL WITHמיידית - 13$616.94הצגת הפרטים
USB-C SQUARE FLANGE RECEPTACLE,USB3CFTV22GUSB-C SQUARE FLANGE RECEPTACLE,מיידית - 7$1,257.44הצגת הפרטים
USB-C SQUARE FLANGE RECEPTACLE,USB3CFTV22NUSB-C SQUARE FLANGE RECEPTACLE,מיידית - 6$1,257.44הצגת הפרטים
USB-C JAM NUT RECEPTACLE, MALE UUSB3CFTV72GUSB-C JAM NUT RECEPTACLE, MALE Uמיידית - 35$1,315.25הצגת הפרטים

USB3CFTV Series USB Cable Assemblies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
USB-C SQUARE FLANGE RECEPTACLE,USB3CFTV2G030USB-C SQUARE FLANGE RECEPTACLE,מיידית - 8$2,464.70הצגת הפרטים
USB-C SQUARE FLANGE RECEPTACLE,USB3CFTV2N030USB-C SQUARE FLANGE RECEPTACLE,מיידית - 2$2,464.70הצגת הפרטים
USB-C JAM NUT RECEPTACLE, ALUMINUSB3CFTV7N015USB-C JAM NUT RECEPTACLE, ALUMINמיידית - 13$2,464.76הצגת הפרטים
USB-C JAM NUT RECEPTACLE, ALUMINUSB3CFTV7G015USB-C JAM NUT RECEPTACLE, ALUMINמיידית - 0$2,464.76הצגת הפרטים
USB-C SQUARE FLANGE RECEPTACLE,USB3CFTV2N015USB-C SQUARE FLANGE RECEPTACLE,מיידית - 2$2,411.03הצגת הפרטים
USB-C SQUARE FLANGE RECEPTACLE,USB3CFTV2G015USB-C SQUARE FLANGE RECEPTACLE,מיידית - 1$2,411.03הצגת הפרטים

USB3CFTV Series Circular Connector Accessories

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
USB-C SQUARE FLANGE CAP, ALUMINUUSB3CFTVC2GUSB-C SQUARE FLANGE CAP, ALUMINUמיידית - 8$181.51הצגת הפרטים
USB-C SQUARE FLANGE RECEPTACLE CUSB3CFTVC2ZNUSB-C SQUARE FLANGE RECEPTACLE Cמיידית - 0$214.31הצגת הפרטים
USB-C SQUARE FLANGE CAP, ALUMINUUSB3CFTVC2NUSB-C SQUARE FLANGE CAP, ALUMINUמיידית - 17$181.51הצגת הפרטים
2023-08-08 תאריך הפרסום