Black Plated RF Connectors and Adapters
Amphenol RF’s cadmium-free, non-reflective black zinc cobalt connectors and adapters are ideal for covert and military applications
Amphenol RF offers connectors and adapters with industrial plating options with enhanced durability for a variety of harsh environments. These robust connectors and adapters are available in cadmium-free, non-reflective black zinc cobalt for covert and military applications. Zinc cobalt alloy plating is RoHS and REACH compliant and does not compromise the RF performance or conductivity. These zinc cobalt connectors are engineered to offer up to 48 hours of corrosive resistance to salt spray exposure. Black plating is an excellent choice for applications in highly demanding areas, such as precision positioning systems, radar receivers, surveillance equipment, and drones used to avoid enemy detection.
- Non-reflective black-zinc cobalt coating
- Up to 48 hours of salt spray endurance
- Waterproof IP67 configurations
- Conductive and corrosion resistant
- Field communication arrays
- Handheld military/law enforcement radios
- Portable radars
- Precision positioning systems
- Surveillance equipment
Black Plated RF Connectors and Adapters
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 031-6843-BC | BNC STRAIGHT CRIMP JACK RG-178 R | מיידית - 5 | $50.60 | הצגת הפרטים |
![]() | ![]() | 122192-15-BC | TNC STRAIGHT CRIMP JACK RG-174 R | מיידית - 56 | $104.99 | הצגת הפרטים |
![]() | ![]() | 132170-12-BC | COAX ADAPT SMA TO SMA | מיידית - 15 | $114.87 | הצגת הפרטים |
![]() | ![]() | 132454-BC | SMA STRAIGHT JACK BULKHEAD REAR | מיידית - 100 | $66.57 | הצגת הפרטים |
![]() | ![]() | 082-209-1006-BC | N-TYPE STRAIGHT CLAMP JACK TIMES | מיידית - 100 | $105.77 | הצגת הפרטים |
![]() | ![]() | 172386-BC | N-TYPE STRAIGHT CRIMP JACK BULKH | מיידית - 87 | $95.17 | הצגת הפרטים |
![]() | ![]() | 172132-BC | N-TYPE STRAIGHT CRIMP JACK RG-55 | מיידית - 63 | $53.37 | הצגת הפרטים |