FAKRA to AMC4 Cable Assemblies
Amphenol RF’s pre-configured assemblies on 1.13 mm micro-cable
Amphenol RF offers a fixed-length FAKRA to AMC4 cable assembly product series. This assembly combines the automotive industry-standard FAKRA connector with the ultra-miniature AMC4 connectors on the flexible 1.13 mm micro-coax cable. This combination allows for easy connect and disconnect and is ideal for automotive and IoT applications where space constraints exist.
The FAKRA connector is color-coded and mechanically keyed to prevent mismating during the installation process. The AMC4 connector features an ultra-low profile and an extremely small board footprint. These connectors can be terminated with any other AMC4 or similarly keyed FAKRA, respectively.
Automotive applications include 360-degree cameras which increase vehicle safety, dedicated short-range communication (DSRC) such as V2X and V2V technology and advanced driver assistance systems (ADAS). Within the IoT ecosystem, this cable assembly offers a space saving-solution within compact infrastructure which makes it ideal for back panels, smart boxes or modules, and remote-control access, in addition to high-volume cable harnesses and large multi-connector panels.
- Ideal for compact infrastructure
- Automotive and IoT solution
- Universally keyed
- 360° cameras
- Dedicated short-range communication (DSRC)
- Advanced driver assistance systems (ADAS)
- Back panels
- Smart boxes or modules
- Remote control access
- High-volume cable harnesses
- Multi-connector panels
FAKRA to AMC4 Cable Assemblies
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 095-820-124-30Z | COAX CBL AMC4 TO FAKRA SMB 11.8" | מיידית - 8 | $95.30 | הצגת הפרטים |
![]() | ![]() | 095-820-124-05Z | COAX CBL AMC4 TO FAKRA SMB 1.9" | מיידית - 8 | $85.85 | הצגת הפרטים |
![]() | ![]() | 095-820-124-10Z | COAX CBL AMC4 TO FAKRA SMB 3.9" | מיידית - 0 | $86.97 | הצגת הפרטים |
![]() | ![]() | 095-820-124-15Z | COAX CBL AMC4 TO FAKRA SMB 5.9" | מיידית - 0 | $88.28 | הצגת הפרטים |
![]() | ![]() | 095-820-124-20Z | COAX CBL AMC4 TO FAKRA SMB 7.8" | מיידית - 0 | $70.45 | הצגת הפרטים |
![]() | ![]() | 095-820-124-25Z | COAX CBL AMC4 TO FAKRA SMB 9.8" | מיידית - 0 | $92.02 | הצגת הפרטים |