MCX Series Connectors

Amphenol RF's MCX series features secure, fast, and easy snap-on/snap-off coupling

Image of Amphenol-RF Division's MCX Series ConnectorsAmphenol RF's micro coaxial (MCX) series connectors are available with 50 Ω or 75 Ω options and have broadband capability ranging from DC to 6 GHz. In addition, the MCX series features secure, fast, and easy snap-on/snap-off coupling. MCX connectors were first introduced in the 1980s and conform to the European CECC 22220 specification.

This series provides designers with options where weight and physical space are limited. While the MCX uses identical inner contact and insulator dimensions to the SMB, the outer diameter of the plug is 0.140 inches which is 30% smaller than the SMB. A range of connectors are available, including printed circuit board and cable connectors.

Features
  • Broadband performance with low reflection DC to 6 GHz
  • Low cost combined with high quality
  • Quick connect/disconnect snap-on mating reduces installation time
  • Accommodates a wide range of miniature RG flexible coaxial cables including semi-rigid cable providing customers flexibility in their design and manufacturing
Applications
  • WLAN
  • GPS
  • PC/LAN
  • Automotive
  • Base stations
  • Head end equipment
  • Radios
  • Wireless/network antennas
  • Instrumentation
  • Telecom

MCX Series Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN MCX PLUG STR 50 OHM CRIMP252180CONN MCX PLUG STR 50 OHM CRIMPמיידית - 91$30.14הצגת הפרטים
CONN MCX RCPT STR 50 OHM SMD252117CONN MCX RCPT STR 50 OHM SMDמיידית - 0$29.87הצגת הפרטים
CONN MCX PLUG R/A 50 OHM SOLDER252135CONN MCX PLUG R/A 50 OHM SOLDERמיידית - 552$35.88הצגת הפרטים
CONN MCX JACK STR 75OHM EDGE MNT252151-75CONN MCX JACK STR 75OHM EDGE MNTמיידית - 1598$30.86הצגת הפרטים
CONN MCX JACK STR 50 OHM PCB919-NM109J-51PCONN MCX JACK STR 50 OHM PCBמיידית - 322$47.62הצגת הפרטים

MCX Series Adapters

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
COAX ADAPT SMA TO MCX242127COAX ADAPT SMA TO MCXמיידית - 359$81.26הצגת הפרטים
COAX ADAPT MCX TO MCX252171COAX ADAPT MCX TO MCXמיידית - 1408$33.45הצגת הפרטים
COAX ADAPT N TO MCX242170COAX ADAPT N TO MCXמיידית - 91$91.82הצגת הפרטים
COAX ADAPT MCX TO MCX252169COAX ADAPT MCX TO MCXמיידית - 8$88.28הצגת הפרטים
COAX ADAPT SMA TO MCX242126COAX ADAPT SMA TO MCXמיידית - 123$113.24הצגת הפרטים

MCX Series Cable Assemblies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
COAX CBL SMA TO MCX 12"245130-01-12.00COAX CBL SMA TO MCX 12"מיידית - 0$78.80הצגת הפרטים
COAX CBL MCX TO MCX 36"255104-01-36.00COAX CBL MCX TO MCX 36"מיידית - 105$116.25הצגת הפרטים
COAX CBL MCX TO MCX 36"255101-08-36.00COAX CBL MCX TO MCX 36"מיידית - 170$101.89הצגת הפרטים
COAX CBL U.FL, AMC TO MCX 11.8"336503-12-0300COAX CBL U.FL, AMC TO MCX 11.8"מיידית - 19$91.17הצגת הפרטים
COAX CBL MCX TO MCX 19.6"255110-01-M0.50COAX CBL MCX TO MCX 19.6"מיידית - 2$106.58הצגת הפרטים
2019-05-02 תאריך הפרסום