AHD Series™ Connectors

Amphenol Sine Systems AHD Series connectors are ideal for any situation where either controlled or uncontrolled environmental conditions exist

Image of Amphenol Sine Systems AHD Series™ ConnectorsAmphenol Sine Systems AHD Series connectors were developed in response to the overwhelming need for an economic alternative to today’s existing diagnostic product options. Designed specifically as a cost-conscious, reliable alternative, intermateable to industry standard 6-pin and 9-pin connectors, the AHD Series is ideal for any situation where either controlled and/or uncontrolled environmental conditions exist. AHD Series connectors offer both a smooth, non-sealing option for controlled applications, as well as an environmentally sealed, IP68 rated (in mated condition) threaded option for more demanding applications. J1939 became the accepted industry standard and the choice for vehicle diagnostic and data communication for commercial heavy-duty, off-highway, truck, bus, marine propulsion, power generation, industrial pumping, construction, and material handling machines. It provides diagnostic data such as vehicle engine speed, temperature, oil temperature, exhaust emissions, and other customizable options.

Features
  • Current capacity: 6-position: size 12, 25 A (max); 9-position: size 16, 13 A (max)
  • Wire range: size 12 contacts will accept wire ranges of 10 AWG through 14 AWG; size 16 contacts will accept wire ranges of 14 AWG through 20 AWG
  • Temperature: DiagnosticGrade™/military style operating temperature range: -55°C to +125°C at rated current
  • Dielectric strength: DiagnosticGrade/military style: 1500 volts (min)
  • Physical shock: military style: no locking, unmating, or other unsatisfactory results after 50 Gs in each of three mutually perpendicular planes
  • Vibration: military style: maintains continuity and exhibits no mechanical or physical damage after vibration (20 Gs at 10 Hz to 2000 Hz)
  • Insulation resistance: DiagnosticGrade/military style: 1000 MΩ (min) at +25°C
  • Durability: DiagnosticGrade/military style: no electric or mechanical defects after 100 cycles of engagement and disengagement
  • Strong thermoplastic housing: extended service life
  • Operating temperature range (wide range compatibility): -55°C to +125°C
  • Economically sound: low overall cost
  • RoHS compliant: environmentally friendly
  • UL Approval: certified and compliant
  • Contact current rating: DiagnosticGrade/military style: at +125°C, continuous, less through wire: #12 contact = 25 A (max) current; #16 contact = 13 A (max) current
  • Corrosion resistance
    • DiagnosticGrade/military style: connectors show no evidence of corrosion after exposure to 48 hours of salt spray per MIL-STD-1344 Method 1001

AHD Series™ Connector Accessories

תמונהמק"ט יצרןתיאורסוג אבזרלשימוש עם / מוצרים קשוריםצבעכמות זמינהמחירהצגת הפרטים
CONN HEX NUT GREENAHD17-PN01-GRNCONN HEX NUT GREENאום משושה (הקס')מחברים סדרה ™AHD‏ירוקמיידית - 639$6.66הצגת הפרטים
CONN HEX NUT BLACKAHD17-PN01CONN HEX NUT BLACKאום משושה (הקס')מחברים סדרה ™AHD‏שחורמיידית - 421
Factory Stock - 600
$6.66הצגת הפרטים
CONN COVER GRAY RCPT 9POSAHDC-16-9CONN COVER GRAY RCPT 9POSכיפה (כיסוי)שקע סדרה ™AHD‏, 9‏ מיקומיםאפורמיידית - 1180$10.51הצגת הפרטים
CONN COVER GREENAHDC-16-9-OBDGNCONN COVER GREENכיפה (כיסוי)שקע סדרה ™AHD‏, 9‏ מיקומיםירוקמיידית - 825$13.75הצגת הפרטים
CONN COVER GREENAHDC169-TMOBDGNCONN COVER GREENכיפה (כיסוי)שקע סדרה ™AHD‏, 9‏ מיקומיםירוקמיידית - 137$22.85הצגת הפרטים

AHD Series™ Crimpers

תמונהמק"ט יצרןתיאורמידה או תחום מידות של חוט - AWGכמות זמינהמחירהצגת הפרטים
SIZE 16 STAMPED AND FORMED CONTAATT-16-00SIZE 16 STAMPED AND FORMED CONTA‎14-16 AWG‎מיידית - 5$3,254.63הצגת הפרטים
SIZE 16 STAMPED AND FORMED CONTAATT-16-01SIZE 16 STAMPED AND FORMED CONTA‎18-20 AWG‎מיידית - 7$3,254.63הצגת הפרטים
SIZE 20 STAMPED AND FORMED CONTAATT-20-00SIZE 20 STAMPED AND FORMED CONTA‎16-20 AWG‎מיידית - 0$3,254.63הצגת הפרטים

AHD Series™ Backshells

תמונהמק"ט יצרןתיאורקוטר - חיצוניגודל תבריגכמות זמינהמחירהצגת הפרטים
CONN BACKSH GRAY 1 3/8-18 UNEFAHD18-009CONN BACKSH GRAY 1 3/8-18 UNEF1.634‏ אינץ' (41.50‏ מ"מ)1 3/8-18 UNEFמיידית - 124$11.58הצגת הפרטים
CONN BACKSHELL GRAY 1 5/16-18AHD18-006CONN BACKSHELL GRAY 1 5/16-180.850‏ אינץ' (21.59‏ מ"מ)1 5/16-18 UNEFמיידית - 0
Factory Stock - 200
$8.59הצגת הפרטים
CONN BACKSHELL BLACK 1 5/16-18AHD-06SRCONN BACKSHELL BLACK 1 5/16-181.512‏ אינץ' (38.40‏ מ"מ)1 5/16-18 UNEFמיידית - 94$21.91הצגת הפרטים
CONN BACKSHELL BLACK 1 3/8-18AHD-09SRCONN BACKSHELL BLACK 1 3/8-181.512‏ אינץ' (38.40‏ מ"מ)1 3/8-18 UNEFמיידית - 47$25.41הצגת הפרטים
2019-02-19 תאריך הפרסום