ATV Series™ 18-Position Heavy Duty Connectors

Amphenol Sine’s ATV Series is well-suited for on and off-highway applications and marine, industrial, and agriculture markets in harsh environments

Image of Amphenol Sine Systems' ATV Series™ 18-Position Heavy Duty Connectors Amphenol Sine's ATV Series heavy duty connectors further expand the proven reliability of the AT Series™ with a compact 18-position sealed flange design. The durable thermoplastic housings feature built-in contact sealing to eliminate individual wire-sealing grommets, while an integral interfacial seal protects mated connectors. The ATV series is perfectly suited for on and off-highway applications, marine, industrial, and agriculture markets in harsh environments.

Technical Documentation

Features
  • 18-position cavity arrangement
  • Rectangular, thermoplastic housing
  • Accepts contact size 16 (13A)
  • 14 AWG to 20 AWG
  • Flange mount or in-line (flangeless) capability
  • Integrated latch for mating
  • Integrated wedge-lock confirms contact alignment and retention
  • Available in custom color options

Contacts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN PIN 16-22AWG NICKEL CRIMPAT60-20-0122CONN PIN 16-22AWG NICKEL CRIMPמיידית - 142791$0.62הצגת הפרטים
CONN PIN 16-18AWG NICKEL CRIMPAT60-16-0122CONN PIN 16-18AWG NICKEL CRIMPמיידית - 28380$0.82הצגת הפרטים
CONN PIN 14-16AWG NICKEL CRIMPAT60-14-0122CONN PIN 14-16AWG NICKEL CRIMPמיידית - 12993$0.92הצגת הפרטים
CONN PIN 16-20AWG NICKEL CRIMPAT60-16-0622CONN PIN 16-20AWG NICKEL CRIMPמיידית - 12921$0.98הצגת הפרטים
2018-11-27 תאריך הפרסום