ecomate® Aquarius™ Fathom Lock Series Waterproof Connectors

Amphenol Sine Systems' ecomate Aquarius Fathom Lock series ensures an easy mating/unmating process of the plug to receptacle

Image of Amphenol Sine Systems' ecomate® Aquarius™ Fathom Lock SeriesAmphenol Sine Systems’ ecomate Aquarius Fathom Lock series of waterproof connectors provide an increased IP68 rating (1.8 M of water for 1 hour, in mated condition) over the standard ecomate Aquarius series, with the addition of the auto-locking Fathom Lock coupling system. This system offers significant time savings while ensuring an easy mating/unmating process of the plug to receptacle, verified by the locking mechanism's tactitle and audible clicking sound. To unmate, a simple 20° twist of the coupling ring on the plug will separate it from the receptacle. Contacts are available in machined or PCB (loose piece/bagged) or stamped and formed (reels) options and can be shared with the ecomate Aquarius, RM, and RSSM series.

Features and Benefits
  • IP rating: IP68 and IP69K rated (in mated condition)
  • Size/insert arrangements: three shell sizes/17 insert arrangements
  • Unique feature: auto-locking Fathom Lock
  • Max amp/volt: up to 45 A/600 V
  • Operating temperature range: -40°C to +125°C
  • Coupling system: auto-locking
  • Housing body: thermoplastic, UL 94 V-0
  • Contact types: machined, stamped and formed, PCB
  • Wire AWG range: 30 AWG to 8 AWG (0.05 mm² to 10.0 mm²)
  • Contact termination: crimp, solder
  • Sealing material: NBR/silicone rubber
  • Mating cycles: >500
  • Shielding: none
  • Flammability rating: UL 94 V-0
  • Fluid resistance: gas, oil, mineral oil, acid bath, basic bath
  • Insulation resistance: 5,000 MΩ
  • Approvals: UL ECBT2
  • RoHS compliant
Applications
  • Solar energy
  • Power
  • Off-road
  • Mining
  • Railway
  • Marine
  • Instrumentation
  • Measurement
  • Water metering
  • Building automation
  • HVAC
  • Lighting
  • Closed circuit TV
  • Telecom
  • Data infrastructure
  • Traffic control
2026-04-20 עודכן
2023-08-21 תאריך הפרסום