ecomate® Plastic Series Circular Connectors
Amphenol circular connectors are ideal for applications in plant construction and machine building fields
Amphenol Tuchel Industrial ecomate plastic series connectors provide and IP65/IP67 rating (in mated condition) for industrial applications and incorporates the latest technology in a sealed, high-impact, lightweight, thermoplastic design. ecomate Plastic connectors feature a rapid threading coupling system for easy, reliable mating/unmating. Also available as ecomate overmolded cable assemblies with integrated unidirectional strain reliefs, highly-flexible cables resistant to a wide range of chemical fluids, all while being UV and corrosion resistant.
- IP Rating: IP65 and IP67 rated (in mated condition)
- Size/insert arrangements: 1 shell size/4 insert arrangements
- Unique feature: circular thermoplastic
- Max amp/volt: 22A at +40°C/600 V
- Operating Temp: -40°C to +125°C
- Coupling system: rapid threading
- Housing body: thermoplastic, UL 94-V0
- Contact types: machined, stamped and formed, PCB
- Wire AWG range: 26 AWG to 14 AWG (0.14 mm² to 2.5 mm²)
- Contact termination: screw (field install), crimp, or solder
- Sealing material: Neoprene
- Mating cycles: >500
- Shielding: none
- Flammability rating: UL94-VO
- Fluid resistance: gas, oil, mineral oil, acid bath, basic bath
- Insulation resistance: ≥10⁸ Ω
- Approvals: VDE, SEV, UL, CSA
- RohS compliant
- Factory automation
- Industrial
- Heavy equipment
- Heavy duty
- Transportation
- Entertainment/lighting
- Welding
- Special machinery
- Surveillance
- Traffic systems
- HVAC
- I/O modules
ecomate® Plastic Series Circular Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | C01620G00310012 | CONN RCPT FMALE 4P SILVER SCREW | מיידית - 0 | $32.40 | הצגת הפרטים |
![]() | ![]() | C01630G00610012 | CONN RCPT FMALE 7P SILVER SOLDER | מיידית - 203 | $46.53 | הצגת הפרטים |
![]() | ![]() | C01620D00310012 | CONN PLUG FMALE 4P SILVER SCREW | מיידית - 1868 | $38.11 | הצגת הפרטים |
![]() | ![]() | C01620D00311010 | CONN PLUG FMALE 4P SILVER SCREW | מיידית - 85 | $47.71 | הצגת הפרטים |
![]() | ![]() | C01630H00610012 | CONN PLUG MALE 7POS SILVER SLDR | מיידית - 2328 | $44.37 | הצגת הפרטים |
![]() | ![]() | C01630D00611012 | CONN PLUG FMALE 7P SILVER SOLDER | מיידית - 331 | $57.85 | הצגת הפרטים |