signalmate® C091 M16 Q (Quicklock) Connectors
Amphenol Sine Systems’ quicklock connectors with thermoplastic housings provide an IP68 rating when mated and resist corrosion
Amphenol Sine Systems’ signalmate C091 Q (M16 size) quicklock circular DIN connectors are an extension of the recognized industry standard C091 series and feature the Quicklock Coupling System. Optimized for use in outdoor applications, the thermoplastic housings provide an IP68 rating when mated and resist corrosion. The Quicklock Coupling System offers significant time savings while ensuring an easy mating/unmating process, verified by the tactile and audible clicking sound of the locking mechanism.
- IP68 rated (mated)
- Corrosion resistant
- Compact and cost-effective
- Standard configurations up to 19 contacts
- Thermoplastic housings
- Quicklock Coupling System
- Cable mount plug
- Rear panel mount receptacle
- Measuring instruments and equipment
- Factory automation
- Drive systems and components
- Lighting
- Entertainment
- CCTV/security cameras
- Low power/signal transmission
- High-resolution inspection equipment
- Heavy equipment
- Agriculture
- Construction
- Transportation
- Off-road recreation
- Industrial
- Conveyors
- Packaging machinery
- Motion controls
- Servo motors
- Wireless infrastructure
Circular Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | C09131G0031005U | FEMALE RECEPTACLE, QUICKLOCK, SI | מיידית - 76 | $26.03 | הצגת הפרטים |
![]() | ![]() | C09131G0032095U | FEMALE RECEPTACLE, QUICKLOCK, SI | מיידית - 140 | $27.54 | הצגת הפרטים |
![]() | ![]() | C09131G0031095U | FEMALE RECEPTACLE, QUICKLOCK, SI | מיידית - 100 | $27.54 | הצגת הפרטים |
![]() | ![]() | C09131G0032005U | FEMALE RECEPTACLE, QUICKLOCK, SI | מיידית - 100 | $27.54 | הצגת הפרטים |
![]() | ![]() | C09131G0061005U | FEMALE RECEPTACLE, QUICKLOCK, SI | מיידית - 93 | $27.54 | הצגת הפרטים |
![]() | ![]() | C09131G0041005U | FEMALE RECEPTACLE, QUICKLOCK, SI | מיידית - 49 | $26.51 | הצגת הפרטים |