StructurePlus™ Family of Overmold-Compatible Connectors

Amphenol Sine Systems’ connectors consist of the AT, AT LED, ATP, and ATHD series connectors

Image of Amphenol Sine Systems StructurePlus™ Family of Overmold-Compatible ConnectorsAmphenol Sine Systems' StructurePlus family of overmold-compatible connectors are engineered, one-piece, solid-body connectors that are specifically designed for cable assembly operations requiring custom molding or shrink tube requirements. The added connector structure results in enhanced connection integrity which is an essential component for connecting cables in harsh environments. The StructurePlus family of connectors consists of AT, AT LED, ATP, and ATHD series™ connectors. IP ratings vary depending on the series.

Features
  • StructurePlus AT/LED: 13 A
  • StructurePlus ATP: 25 A
  • StructurePlus ATHD: 25 A, 60 A, and 100 A
  • Intermateable with industry-standard connectors
  • Engineered one-piece solid-body construction, eliminates previously required snap-on backshell
  • Improved longevity and reliability
Applications
  • Heavy-duty applications
  • Transportation
  • Marine
  • Diagnostics
  • Military
  • Alternative energy
  • Agricultural

StructurePlus™ Family Accessories

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN PLUG WEDGE 3POS BLUEAW3S-1939CONN PLUG WEDGE 3POS BLUEמיידית - 0$0.52הצגת הפרטים
CONN PLUG WEDGE 2POS BLACKAW2S-LEDCONN PLUG WEDGE 2POS BLACKמיידית - 1636$1.11הצגת הפרטים
CONN PLUG WEDGE 2POS BLACKAW2S-BCONN PLUG WEDGE 2POS BLACKמיידית - 893$1.18הצגת הפרטים
6-POSITION FEMALE WEDGELOCKAWP-6S6-POSITION FEMALE WEDGELOCKמיידית - 0$1.64הצגת הפרטים
2023-05-24 תאריך הפרסום