Pre-Tinned (De-Golded) PCB Connectors

Amphenol SV Microwave has developed a unique and proprietary method for removing gold in the solder area of its RF connectors

Image of Amphenol SV Microwave's Pre-Tinned (De-Golded) PCB ConnectorsAmphenol SV Microwave’s pre-tinned PCB connectors are high-performance, high-density SMP and SMPM series. SV Microwave has developed a unique and proprietary method for removing gold in the solder area of its RF connectors. These connectors are designed to work with SV Microwave’s automated de-golding process, which mitigates undesirable remnants of gold plating in the solder joint.

Application Note

Features and Benefits
  • Gold in soldered area removed per J-STD-001
  • Improves reliability of the solder joint
  • Connectors optimized for pre-tinning at the design stage
  • Cost savings compared to outsourcing or de-golding in house
  • Pre-tinning options available in both SN63 and SN96
  • Robust technical support for design, assembly, and trouble-shooting
  • Footprint design optimization through simulation available
Applications
  • Military and aerospace radar transmit/receive units
  • Space and high-reliability communications and GPS
  • Harsh environment applications (high vibration, extreme temperature)
  • Any time de-golding is a concern or requirement

Pre-Tinned (De-Golded) PCB Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SMPM MALE PCB THRU-HOLE CONNECTO3211-40094SMPM MALE PCB THRU-HOLE CONNECTOמיידית - 1460$201.01הצגת הפרטים
SMPM MALE PCB EDGE LAUNCH CONNEC3211-60308SMPM MALE PCB EDGE LAUNCH CONNECמיידית - 63$260.26הצגת הפרטים
SMPM MALE PCB SURFACE MOUNT CONN3211-40107SMPM MALE PCB SURFACE MOUNT CONNמיידית - 0$260.26הצגת הפרטים
SMPM MALE PCB SURFACE MOUNT CONN3211-40106SMPM MALE PCB SURFACE MOUNT CONNמיידית - 190$248.97הצגת הפרטים
SMP MALE PCB SURFACE MOUNT CONNE1211-40089SMP MALE PCB SURFACE MOUNT CONNEמיידית - 0$254.34הצגת הפרטים
SMP MALE PCB THRU-HOLE CONNECTOR1211-40080SMP MALE PCB THRU-HOLE CONNECTORמיידית - 150$275.01הצגת הפרטים
SMP MALE PCB EDGE LAUNCH CONNECT1211-60211SMP MALE PCB EDGE LAUNCH CONNECTמיידית - 50$246.78הצגת הפרטים
SMPM MALE PCB EDGE LAUNCH CONNEC3211-60307SMPM MALE PCB EDGE LAUNCH CONNECמיידית - 16$248.97הצגת הפרטים
SMP MALE PCB SURFACE MOUNT CONNE1211-40087SMP MALE PCB SURFACE MOUNT CONNEמיידית - 0$254.34הצגת הפרטים
SMP MALE PCB THRU-HOLE CONNECTOR1211-40116SMP MALE PCB THRU-HOLE CONNECTORמיידית - 98$191.26הצגת הפרטים
2021-06-30 תאריך הפרסום