Reduced Flange Solderless Coaxial PCB Edge Launch Connectors

Amphenol SV Microwave’s reduced-flange connectors allow for a smaller footprint on the board

Image of Amphenol SV Microwave's Reduced Flange Solderless Coaxial PCB Edge Launch Connectors Amphenol SV Microwave's high-speed RF/coaxial reduced flange edge launch connectors are ideal for high-frequency printed circuit board (PCB) applications where precision is key. These rugged, durable, and reuseable connectors accommodate multiple PCB thicknesses and do not cause damage to the PCB. The reduced flange version also allows for a smaller footprint on the board. Current interface configurations include Amphenol SV Microwave's high-frequency SMA, 2.92 mm, 2.4 mm, and 1.85 mm series.

Features
  • Solderless compression mount for fast and easy installation (includes screws)
  • Reduced flange (30% smaller than the standard flange) for smaller PCB footprint
  • SMA, 2.92 mm, 2.4 mm, and 1.85 mm series available
  • Cost-effective solutions for testing
  • Durable and rugged design
  • Customized PCB footprint design through simulation optimization available
  • Adjustable to accommodate multiple PCB thicknesses
  • Minimal reflections through impedance matched PCB launch
Applications
  • 5G wireless
  • RF test and measurement boards
  • Rapid prototyping
  • High-speed digital component test
  • Military and aerospace

Solderless RF Edge Launch Connectors

תמונהמק"ט יצרןתיאורסיומת המגעיםמאפייניםכמות זמינהמחירהצגת הפרטים
2.92MM FEMALE SOLDERLESS PCB EDGSF1521-601502.92MM FEMALE SOLDERLESS PCB EDGדחיסהקשיחי הרכבהמיידית - 89$420.43הצגת הפרטים
2.4MM FEMALE SOLDERLESS PCB EDGESF1621-600592.4MM FEMALE SOLDERLESS PCB EDGEדחיסהקשיחי הרכבהמיידית - 94$493.67הצגת הפרטים
SMA FEMALE SOLDERLESS PCB EDGE LSF2921-61560SMA FEMALE SOLDERLESS PCB EDGE Lדחיסהקשיחי הרכבהמיידית - 40$451.46הצגת הפרטים
1.85MM FEMALE SOLDERLESS PCB EDGSF3321-600401.85MM FEMALE SOLDERLESS PCB EDGדחיסהקשיחי הרכבהמיידית - 90$632.29הצגת הפרטים
2020-03-11 עודכן
2019-12-18 תאריך הפרסום