Solderless RF Edge Mount Connectors

Amphenol SV Microwave’s solderless RF edge mount connectors feature fast and easy solderless installation

Image of Amphenol SV Microwave's Solderless RF Edge Mount ConnectorsAmphenol SV Microwave’s high speed, RF/coaxial, solderless edge launch connectors are ideal for high frequency printed circuit board (PCB) applications where precision is key. These rugged and durable interconnects are adjustable to accommodate multiple PCB thicknesses and do not cause damage to the PCB. Current interface configurations include  high frequency SMA, 2.92 mm, 2.4 mm, and 1.85 mm series.

Solderless Edge Launch Connectors

Features and Benefits
  • Fast and easy solderless installation
  • Adjustable to accommodate multiple PCB thicknesses
  • Durable stainless steel design
  • Cost-effective testing solutions
Applications
  • RF test and measurement boards
  • Rapid prototyping
  • High-speed digital component test
  • Military and aerospace

Solderless RF Edge Mount Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN 2.92MM JACK 50OHM EDGE MNTSF1521-60107CONN 2.92MM JACK 50OHM EDGE MNTמיידית - 223$394.50הצגת הפרטים
CONN 2.4MM JACK STR 50OHM EDGEMTSF1621-60036CONN 2.4MM JACK STR 50OHM EDGEMTמיידית - 95$507.18הצגת הפרטים
CONN 1.85MM JCK STR 50OHM EDGEMTSF3321-60021CONN 1.85MM JCK STR 50OHM EDGEMTמיידית - 25$697.52הצגת הפרטים
CONN SMA JACK STR 50OHM EDGE MNTSF2921-61450CONN SMA JACK STR 50OHM EDGE MNTמיידית - 245$472.09הצגת הפרטים
2018-01-18 תאריך הפרסום