Lynx™ QD Series Connectors
Amphenol Communications Solutions' Lynx QD series connectors offer an innovative, high-performance solution with premium signal density and board real estate
Amphenol Communications Solutions' Lynx QD series connectors are optimized for differential pair signaling and set a standard for density and flexibility. This innovative interconnect solution supports data rates of 56 Gb/s PAM4 and provides a four-row differential signaling structure in a compact two-row footprint. They are available in right angle, coplanar, and vertical stacker form factors and deliver the flexibility for the toughest design requirements. Lynx QD offers an innovative, high-performance solution in 20, 40, 60, and 80 differential pair position module sizes with premium signal density and board real estate.
- Supports 56 Gb/s PAM4, and PCIe® Gen 5
- Four-row differential connector in a two-row footprint
- Available in multiple form factors
- Right angle, coplanar, and vertical stacker
- Tooled in 20, 40, 60, and 80 differential pair positions
- Stack heights from 4 mm to 15 mm
- Integrated shielding design
- Conforms to current standards with future roadmap
- Optimized for differential pair signaling
- Provides fast time-to-market
- Multiple design options for developers
- Flexible, customizable routing for differential, single-ended, and power requirements
- Enables blind mating
- Provides robust mechanical strength and sustained signal integrity
- Telecom
- Datacom
- Switches and routers
- Routers and servers
- Data center networks
- Entertainment
- PCs
- Gaming machines
- Test equipment
Lynx™ QD Series Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | IC134270221 | LYNX QD RECEPT, STACKER RECEPT, | מיידית - 988 | $24.60 | הצגת הפרטים |
![]() | ![]() | IC134270421 | LYNX QD RECEPT, STACKER RECEPT, | מיידית - 998 | $25.73 | הצגת הפרטים |
![]() | ![]() | IC13411012 | LYNX QD PLUG, RIGHT ANGLE, 12 PO | מיידית - 0 | $27.33 | הצגת הפרטים |
![]() | ![]() | IC13411022 | LYNX QD PLUG, RIGHT ANGLE, 20 PO | מיידית - 0 | $29.39 | הצגת הפרטים |
![]() | ![]() | IC13411042 | LYNX QD PLUG, RIGHT ANGLE, 40 PO | מיידית - 338 | $39.27 | הצגת הפרטים |
![]() | ![]() | IC134270121 | LYNX QD RECEPT, STACKER RECEPT, | מיידית - 779 | $14.98 | הצגת הפרטים |
![]() | ![]() | IC13416022 | LYNX QD RECEPT, RIGHT ANGLE, 20 | מיידית - 0 | $28.77 | הצגת הפרטים |
![]() | ![]() | IC13416042 | LYNX QD RECEPT, RIGHT ANGLE, 40 | מיידית - 0 | $37.60 | הצגת הפרטים |
![]() | ![]() | IC134270410 | LYNX QD STACKER RECEPT, 40 POS, | מיידית - 474 | $25.93 | הצגת הפרטים |
![]() | ![]() | IC134270411 | LYNX QD STACKER RECEPT, 40 POS, | מיידית - 1527 | $25.93 | הצגת הפרטים |
![]() | ![]() | IC13411041 | LYNX QD PLUG, RIGHT ANGLE, 40 PO | מיידית - 499 | $110.46 | הצגת הפרטים |
![]() | ![]() | IC13423G411 | LYNX QD STACKER PLUG, 40 POS, W/ | מיידית - 574 | $67.08 | הצגת הפרטים |