LMR® 400 Coaxial Cable, Connectors, and Accessories
Amphenol Times Microwave are primarily differentiated by their characteristic impedance
Amphenol Times Microwave LMR-400 and LMR-400-75 cables represent a benchmark in high-performance coaxial cable solutions, primarily differentiated by their characteristic impedance. The LMR-400, a 50 Ω cable, is the industry standard for general RF applications, while the LMR-400-75, a 75 Ω variant, is specifically engineered for video and satellite systems. Both share a common robust construction, including a foam polyethylene dielectric and double shielding (aluminum tape and tinned copper braid), ensuring excellent RF shielding and minimal signal loss. This design results in superior attenuation characteristics compared to traditional RG-type cables of similar size, making them highly suitable for demanding installations. LMR-400 comes in an array of industry-standard options for cable types and jackets. LMR cable is supported by a complete line of connectors, accessories, and tools for cable prep and connector installation - everything needed to get from the antenna to the equipment, so users always have the right tools. The LMR® system is a complete solution with ultimate simplicity. Its ruggedness, weatherability, and proven construction provides a reliable and durable solution that end users require and will stand the test of time.
LMR standard cable: high-performance broadband, flexible, low-loss 50 Ω coaxial cables. Features include 100% effective shielding, available as pre-terminated assemblies, and rugged resistance to UV, sunlight, and weather.
LMR 75 Ω cable: UV-resistant polyethylene-jacketed cable designed for 30 years of outdoor use. The bending and handling characteristics are significantly better than other smooth-wall or corrugated hard-line cables.
LMR UltraFlex (UF) cable: a stranded center conductor and rubber outer jacketed cable designed for multiple bending/flexing cycles. It is used for both indoor and outdoor applications.
LMR LLPX® (low-loss plenum coax) cable: indoor highly fire-retardant cable designed for runs within return air handling plenums (e.g. dropped ceilings, raised floors).
LMR fire-retardant (FR) cable: non-halogen (non-toxic), low-smoke, fire-retardant cable designed for in-building runs that can be routed anywhere except air handling plenums. LMR-FR is UL/NEC and CSA-listed CMR and FT4, respectively, meets FAA FAR25 requirements and is MSHA-P listed for mining applications.
LMR direct burial (DB) cable: a waterproof version of the LMR. The addition of a waterproofing compound in and around the foil/braid ensures continuous reliable service should the jacket be inadvertently damaged during installation or in the future.
LMR RodentRepel (RR) cable: the cable jacket contains a proprietary non-hazardous, non-toxic additive that discourages rodents and other animals from chewing the cable. The additive is environmentally safe and not harmful to humans, birds, or animals. The repellent exhibits a scent that animals readily associate with predators and interpret as a danger signal but that is imperceptible to people.
- Excellent RF shielding, better than 90 dB
- UV and weather resistant
- Flexible and easy to use
- Drop-in replacement for RG-8/9913
- Jumper assemblies in wireless systems (LMR standard)
- Short antenna feeder runs (LMR standard)
- Applications requiring an easily routed, low-loss RF cable (LMR standard)
- Satellite applications (LMR 75 Ω)
- Video applications: CCTV, CATV, base/broadband (LMR 75 Ω)
- In-building feeder runs (LMR 75 Ω)
- Communications systems (LMR UltraFlex)
- Short-antenna feeder runs (LMR UltraFlex)
- Any application that requires additional flexibility (LMR UltraFlex)
- Indoor Plenum Feeder runs (LMR LLPX)
- UL/NEC/CSA-listed CMP/FT6 (LMR LLPX)
- UL/NEC/CSA-listed CMR/FT4 (LMR fire retardant)
- Meets FAA FAR25 requirements (LMR fire retardant)
- MSHA-P-listed for mining applications (LMR fire retardant)
- Direct burial/watertight (LMR direct burial)
- Rodent repel/watertight (LMR-400-RR-DB)
Coax Cable
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | LMR-400-PVC | INDOOR CABLE FOOT | מיידית - 450 | $12.10 | הצגת הפרטים |
![]() | ![]() | LMR-400 | CABLE LMR-400 BLACK PE FOOT | מיידית - 47264 | $10.07 | הצגת הפרטים |
![]() | ![]() | LMR-400-75 | STD CABLE, BLACK PE JACKET FOOT | מיידית - 692 | $14.72 | הצגת הפרטים |
![]() | ![]() | LMR-400-75-FR | LMR-400 W/NON-HALOGEN JKT, 75 OH | מיידית - 0 | $9.44 | הצגת הפרטים |
![]() | ![]() | LMR-400-DB | CABLE LMR-400 BLACK PE FOOT | מיידית - 13843 | $10.69 | הצגת הפרטים |
![]() | ![]() | LMR-400-FR | CABLE LMR-400 FRPE FOOT | מיידית - 12348 | $15.51 | הצגת הפרטים |
![]() | ![]() | LMR-400-FR-PVC | LMR-400 W/ FRPVC JKT CMR FOOT | מיידית - 377 | $14.53 | הצגת הפרטים |
![]() | ![]() | LMR-400-FR-W | LMR-400 W/OFF-WHITE, NON-HALOGEN | מיידית - 0 | $6.88 | הצגת הפרטים |
![]() | ![]() | LMR-400-LLPX | CABLE COAXIAL PLENUM FEET | מיידית - 1201 | $46.66 | הצגת הפרטים |
![]() | ![]() | LMR-400-LLPX-BK | CABLE COAXIAL LMR-400 FEET | מיידית - 853 | $47.12 | הצגת הפרטים |
![]() | ![]() | LMR-400-PVC-W | INDOOR CABLE, WHITE PVC JACKET | מיידית - 0 | $2,561.21 | הצגת הפרטים |
![]() | ![]() | LMR-400-RR-DB | LMR-400 WATERTIGHT , RODENTREPEL | מיידית - 0 | $7.32 | הצגת הפרטים |
![]() | ![]() | LMR-400-UF | CABLE LMR-400 TPE FOOT | מיידית - 18063 | $15.94 | הצגת הפרטים |
![]() | LMR-400-UF-DB | LMR-400 WATERTIGHT CABLE/STRANDE | מיידית - 0 | $8.95 | הצגת הפרטים | |
![]() | ![]() | LMR-400-UF-FR | LMR-400 CABLE/STRND CTR CO FOOT | מיידית - 1925 | $20.86 | הצגת הפרטים |
Connector Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | WSB-400-100 | WEATHER SEAL STRAIN RELIEF BOOTS | מיידית - 2 | $461.17 | הצגת הפרטים |
![]() | WPB-400-NM | WEATHER PROTECION BOOT FOR TYPE | מיידית - 0 | $50.65 | הצגת הפרטים | |
![]() | ![]() | HG-400T | LACE-UP HOISTING GRIP FOR LMR-40 | מיידית - 27 | $90.02 | הצגת הפרטים |
![]() | ![]() | GK-S400TT | GROUND KIT FOR LMR-400 | מיידית - 435 | $120.35 | הצגת הפרטים |
![]() | ![]() | SC-400T-6 | FRAME GROMMET EPDM GRAY | מיידית - 0 | $32.16 | הצגת הפרטים |
![]() | ![]() | BA-400 | 4" BOOT ASSEMBLY; CUSHION NOT IN | מיידית - 0 | $96.53 | הצגת הפרטים |
![]() | ![]() | CS-4060T | COLD SHRINK FOR LMR-400,600, FOR | מיידית - 12 | $148.29 | הצגת הפרטים |
![]() | ![]() | WK-U | TAPE ELECTRICAL BLACK | מיידית - 0 | $135.50 | הצגת הפרטים |
![]() | ![]() | WK-S-1 | TAPE SILICONE FUSION 1 1/2"X5YDS | מיידית - 50 | $135.91 | הצגת הפרטים |
![]() | ![]() | WK-S-2 | TAPE SILICONE FUSION 1 1/2"X5YDS | מיידית - 14 | $194.25 | הצגת הפרטים |
![]() | ![]() | LP-18-400-NMH-X | DC-6000MHZ GT N TYPE M BI-DIRECT | מיידית - 0 | $178.62 | הצגת הפרטים |
![]() | ![]() | LP-18-400-NF-X | DC-6000MHZ GT N TYPE F BI-DIRECT | מיידית - 0 | $178.62 | הצגת הפרטים |
Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | EZ-400-TM-X | CONN TNC PLUG STRAIGHT CRIMP | מיידית - 321 | $54.21 | הצגת הפרטים |
![]() | ![]() | TC-400-BM-X | CONN BNC PLUG STRAIGHT CRIMP | מיידית - 551 | $60.90 | הצגת הפרטים |
![]() | ![]() | EZ-400-NMH-X | CONN N JACK STRAIGHT CRIMP | מיידית - 12945 | $61.23 | הצגת הפרטים |
![]() | ![]() | TC-400-NMH-X | CONN N PLUG STRAIGHT CRIMP | מיידית - 4353 | $63.06 | הצגת הפרטים |
![]() | ![]() | EZ-400-BM-X | CONN BNC PLUG STRAIGHT CRIMP | מיידית - 640 | $68.93 | הצגת הפרטים |
![]() | ![]() | TC-400-SM-X | CONN SMA PLUG STRAIGHT CRIMP | מיידית - 268 | $61.88 | הצגת הפרטים |
![]() | ![]() | EZ-400-NF-X | CONN N JACK STRAIGHT CRIMP | מיידית - 2408 | $64.60 | הצגת הפרטים |
![]() | ![]() | EZ-400-NMH-PL-X | CONN N PLUG STRAIGHT CRIMP | מיידית - 421 | $65.46 | הצגת הפרטים |
![]() | ![]() | TC-400-NF-X | CONN N JACK STRAIGHT CRIMP | מיידית - 740 | $76.24 | הצגת הפרטים |
![]() | ![]() | TC-400-NMH-RA-D | N-MALE (PLUG) RIGHT ANGLE CRIMP | מיידית - 1924 | $82.90 | הצגת הפרטים |
![]() | ![]() | EZ-400-NMC-2-D | CONN N PLUG STRAIGHT CLAMP | מיידית - 0 | $98.68 | הצגת הפרטים |
![]() | ![]() | TC-400-TM-RA-D | TNC MALE (PLUG) CRIMP RIGHT ANGL | מיידית - 0 | $97.92 | הצגת הפרטים |
![]() | ![]() | EZ-400-UM-X | UHF MALE (PLUG) STRAIGHT NON-SOL | מיידית - 312 | $98.94 | הצגת הפרטים |
![]() | ![]() | EZ-400-SM-X | SMA MALE (PLUG) STRAIGHT NON-SOL | מיידית - 40 | $102.25 | הצגת הפרטים |
![]() | ![]() | EZ-400-NMH-RA-X | CONN N PLUG R/A CRIMP | מיידית - 238 | $110.71 | הצגת הפרטים |
![]() | TC-400-NMC-2 | N-MALE (PLUG) CLAMP CONNECTOR | מיידית - 382 | $57.88 | הצגת הפרטים | |
![]() | ![]() | EZ-400-NF-BH-X | N-FEMALE (JACK) BULKHEAD CRIMP N | מיידית - 128 | $73.46 | הצגת הפרטים |
![]() | ![]() | EZ-400-BM-RA-X | BNC-MALE (PLUG) CRIMP RIGHT ANGL | מיידית - 712 | $72.01 | הצגת הפרטים |
![]() | ![]() | EZ-400-SF-X | SMA FEMALE (JACK) STRAIGHT NON-S | מיידית - 10 | $103.20 | הצגת הפרטים |
![]() | ![]() | EZ-400-UM-RA-X | UHF MALE (PLUG) RIGHT ANGLE NON- | מיידית - 9 | $172.20 | הצגת הפרטים |
Tools
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TK-400/400-75EZ-HC | HARDCASE INSTALL TOOL KIT FOR LM | מיידית - 22 | $2,677.80 | הצגת הפרטים |
![]() | ![]() | CT-400/300 | CRIMP TOOL FOR LMR-400 & LMR-30 | מיידית - 93 | $660.12 | הצגת הפרטים |
![]() | ![]() | CST-400 | PREP TOOL FOR LMR-400 | מיידית - 370 | $478.49 | הצגת הפרטים |
![]() | ![]() | CT-U | CRIMP TOOL FOR Y SERIES DIES | מיידית - 1 | $1,546.71 | הצגת הפרטים |
![]() | ![]() | CST-400-75 | PREP TOOL FOR LMR-400-75 CRIMP S | מיידית - 10 | $721.25 | הצגת הפרטים |
![]() | CCT-03 | CABLE CUTTING TOOL(SUITABLE FOR | מיידית - 92 | $207.09 | הצגת הפרטים | |
![]() | ![]() | Y1719 | TOOL DIE SET .429" FOR CT-U | מיידית - 2 | $993.69 | הצגת הפרטים |
![]() | CST-400-PX | PREP TOOL FOR LMR-400-LLPX AND F | מיידית - 0 | $1,012.23 | הצגת הפרטים | |
![]() | ![]() | GST-400A | MIDSPAN STRIP TOOL FOR LMR-400 G | מיידית - 6 | $1,822.37 | הצגת הפרטים |
![]() | ![]() | DBT-U | DEBURRING TOOL FOR LMR-195-600 | מיידית - 43 | $380.89 | הצגת הפרטים |
![]() | ![]() | CCT-02 | CABLE CUTTING TOOL | מיידית - 48 | $207.97 | הצגת הפרטים |