TF-047 Micro-Coaxial Cable
Amphenol Times Microwave Systems’ micro-coaxial cable is a versatile, lightweight option for high-density applications
Amphenol Times Microwave Systems’ TF-047 is a versatile, lightweight micro-coaxial cable ideal for high-density applications. It offers high performance and reliability in a compact footprint for a flexible SWaP-C solution with extensive connector capability and flexibility for easy routing in space-constrained areas. The lightweight TF-047 micro-coaxial cable is available with a variety of push-on and threaded connectors adding another dimension to Amphenol's lineup of micro-coaxial cables, along with InstaBend™ 047, SF-047, and Phasetrack®-047 products. It allows a versatile range of micro-coaxial cables for many of today’s more challenging installations.
The TF-047 is ideal for use in flexible catheters, medical imaging, and patient monitoring applications, for board-to-board, backplane, and crossover box-box/inside-the-box connectivity, as well as for bench/production tests, troubleshooting setup, signal fanout and ATE in semiconductor manufacturing. TF-047 is also useful in quantum computing for external and internal RF lines, laptops, tablets, and audio/video products.
- Optimal SWaP-C cable solution
- Compatible with a large selection of connectors
- Flexible and compact for easy routing
- Maximum outer diameter: 0.0550” (1.397 mm)
- Maximum weight/1000 feet: 3.77 lb (1.71 kg)
- Static bend radius: 0.20” (5.08 mm)
- Dynamic bend radius: 0.40” (10.16 mm)
- Velocity of propagation: 70%
- Maximum frequency: 50 GHz
- Capacitance: 28.83 pF/ft (94.59 pF/m)
- Impedance: 50 Ω
- Operating temperature: -65°C to +150°C (-85°F to +302°F)
- Quantum computing
- Flexible catheters
- Medical imaging
- Patient monitoring
- Board-to-board
- Backplane
- Crossover box-box/inside-the-box
- Bench/production testing
- Troubleshooting setup
- Signal fanout
- Automatic test equipment (ATE)
- Audio/video
TF-047 Micro-Coaxial Cables Diagram - Click to Enlarge
TF-047 Micro-Coaxial Cable
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TF-047 | MICRO-COAXIAL CABLE, TF-047 FOOT | מיידית - 10093 | $36.37 | הצגת הפרטים |
047 Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | EZ-PT047-185M-SS | 1.85 MALE, STRAIGHT | מיידית - 20 | $587.56 | הצגת הפרטים |
![]() | ![]() | EZ-PT047-24M-SS | 2.4 MALE, STRAIGHT | מיידית - 20 | $376.14 | הצגת הפרטים |
![]() | ![]() | EZ-PT047-MSMPF-DS | SMPM FEMALE, STRAIGHT | מיידית - 39 | $203.35 | הצגת הפרטים |
![]() | ![]() | EZ-PT047-KM-SS | 2.92 MALE, STRAIGHT | מיידית - 30 | $260.15 | הצגת הפרטים |
![]() | ![]() | EZ-PT047-SM-SS | SMA MALE, STRAIGHT | מיידית - 8 | $134.94 | הצגת הפרטים |
![]() | ![]() | EZ-PT047-SMPF-DS | SMP FEMALE, STRAIGHT | מיידית - 37 | $134.94 | הצגת הפרטים |
![]() | ![]() | EZ-PT047-SMPSF-DS | SMPS FEMALE, STRAIGHT | מיידית - 46 | $630.55 | הצגת הפרטים |
![]() | ![]() | EZ-PT047-SMPSF-RA-DS | SMPS FEMALE, RIGHT ANGLE | מיידית - 36 | $250.97 | הצגת הפרטים |
![]() | 47474 | SMPS FEMALE, STRAIGHT | מיידית - 10 | $270.09 | הצגת הפרטים | |
![]() | 47488 | SMPS FEMALE, RIGHT ANGLE | מיידית - 10 | $281.96 | הצגת הפרטים |