HT Series High-Temperature Vibration Sensors

Amphenol Wilcoxon's HT series sensors ensure long-term stability without the performance degradation that occurs at high temperatures

Image of Amphenol Wilcoxon's HT Series High-Temperature Vibration SensorsAmphenol Wilcoxon's HT series accelerometers provide reliable vibration data for plant machinery in extreme high-temperature environments, operating up to +165°C. Their internal electronics are designed to ensure long-term stability without the performance degradation that occurs at high temperatures.

HT series sensors have a 100 mV/g sensitivity and are available with top exit (models HT780A and HT786A) or side exit (model HT787A) for flexible cable connectivity. They are built with rugged housing to protect against ground loops and radio frequency interference (RFI). The compact HT780A is ideal for tight mounting locations.

Features
  • Operates in environments up to +165°C
  • Built with extended range components to ensure long-term reliability
  • Top exit, side exit, and compact models available
  • High reliability: MTBF up to 25 years
  • Rugged construction protects internal electronics against high moisture
  • 100 mV/g sensitivity, ±5% sensitivity tolerance
  • Maintains consistent BOV level over entire temperature range
Applications
  • Pulp and paper mills
  • Oil and gas
  • Plastics manufacturing
  • Dryer section of paper machines
  • Steel mills
  • Food processing
  • Power generation

HT Series High-Temperature Vibration Sensors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ACCEL IEPE SENSORHT780AACCEL IEPE SENSORמיידית - 20$1,242.05הצגת הפרטים
2021-10-29 תאריך הפרסום