BLF183XR Power LDMOS Transistor

Ampleon offers their extremely rugged LDMOS power transistor for broadcast and industrial applications

Image of Ampleon's BLF183XRThe BLF183XR is the latest member of Ampleon's state-of-the-art XR family of extremely rugged RF power transistors for the roughest environments. BLF183XR delivers 350 W of RF power, is internally ESD protected, features excellent ruggedness, and high efficiency. The BLF183XR is ideal for broadcast and industrial applications in the HF to 600 MHz band.

Features and Benefits
  • Compliant to Directive 2002/95/EC, regarding RoHS (Restriction of Hazardous Substances)
  • Easy power control
  • Integrated ESD protection
  • Excellent ruggedness
  • High efficiency
  • Excellent thermal stability
  • Designed for broadband operation (HF to 600 MHz)
Applications
  • Industrial applications
  • Scientific applications
  • Medical applications
  • Broadcast transmitter applications
2015-03-13 תאריך הפרסום