AS5262 - Magnetic Position Sensor

ams OSRAM's AS5262 is immune to stray magnetic fields, enables functional safety, and has precise angle measurements

Image of ams OSRAM AS5262 Magnetic Position SensorAS5262 is a contactless Hall based magnetic position sensor created by ams OSRAM for very accurate angular measurement over a full 360°-turn. A sub-range can be programmed to achieve the best output characteristic for the application. A simple diametrical 2-pole magnet rotating on the center of the IC is required-the magnet may be placed above or below the IC. The AS5262 is a compact integrated solution which provides the absolute angle measurement with a resolution of 0.09° over a full revolution as analog ratiometric output signal. The internal 14-bit core of the AS5262 enables a new programming of the start and stop positions with a resolution of 0.02° to allow the finest system mechanical adjustments. High level of flexibility is guaranteed by the programmability through the UART interface shared with the output pin, to reduce the number of pins in the application. The angular output data can be linearized in the final production to further increase the precision of the measurement. With embedded overvoltage protection and reverse battery protection, the AS5262 can fulfill the most demanding automotive safety standards.

Features and Benefits
  • 14-bit core resolution for fine user programming of the start and stop positions
  • 12-bit resolution analog ratiometric output signal
  • User programmable clamping, diagnostic levels and transition point
  • Failure detection mode for magnet placement monitoring and loss of power supply, indication of high voltage condition
  • Overvoltage, short-circuit and reverse battery protections
  • High driving capability of resistive and capacitive loads
  • Broken GND and VDD detection over a wide range of different load conditions
  • Simple programming by provided programming hardware and software
  • Multiple slope output characteristic
  • Wide temperature range: -40°C to +150°C
  • SOIC8 package
Applications
  • Height control in chassis ride
  • Pedal position sensing
  • Throttle position sensing
  • Tumble-flaps
  • Contactless potentiometers
  • Transmission gearbox position sensor
  • Valve position sensing
2013-07-02 תאריך הפרסום