AS621x Digital Temperature Sensor
ams OSRAM's low-power consumption digital temperature sensor is accurate within ±0.2°C
The AS621x family expands ams OSRAM's low-power consumption temperature sensor offering at 6 µA @Operation and 0.1 µA @Standby. The AS6212, AS6214, and AS6218 are complete digital sensor systems offering different temperature accuracies, ranging from ±0.2°C to ±0.8°C, to meet the needs of various markets. The AS621x is an easy to integrate and use solution featuring a factory-calibrated sensor, integrated linearization, and the possibility to use eight different I²C addresses, enabling the use of eight AS621x devices on one bus. AS621x comes in a small WLCSP (1.5 mm x 1 mm) package, using less board space and faster response time.
- Ultra-low power consumption
- 6 µA at 4 Hz
- 0.1 µA at standby
- Small WLCSP (1.5 mm x 1 mm)
- High accuracy (±0.2°C for AS6212)
- Increased number of I²C addresses
- Home and building automation
- HVAC systems
- Wearables
- Smartwatches
- Wireless healthcare monitoring
- Mobile
- Laptops and tablets
AS621x Digital Temperature Sensor
| תמונה | מק"ט יצרן | תיאור | תנאי בדיקה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AS6212-AWLT-L WLP LF T&R | TEMP SENSOR WLCSP 6 | -10°C ~ 65°C (85°C ~ 125°C) | מיידית - 5744 | $2.23 | הצגת הפרטים |
![]() | ![]() | AS6212-AWLT-S WLP LF T&R | TEMP SENSOR WLCSP 6 | -10°C ~ 65°C (85°C ~ 125°C) | מיידית - 755 | $2.23 | הצגת הפרטים |
![]() | ![]() | AS6214-AWLT-L WLP LF T&R | TEMP SENSOR WLCSP 6 | 0°C ~ 65°C (65°C ~ 125°C) | מיידית - 257 | $1.77 | הצגת הפרטים |
![]() | ![]() | AS6214-AWLT-S WLP LF T&R | TEMP SENSOR WLCSP 6 | 0°C ~ 65°C (65°C ~ 125°C) | מיידית - 450 | $2.13 | הצגת הפרטים |
![]() | ![]() | AS6218-AWLT-L WLP LF T&R | TEMP SENSOR WLCSP 6 | 0°C ~ 65°C (65°C ~ 125°C) | מיידית - 0 | $0.79 | הצגת הפרטים |
![]() | ![]() | AS6218-AWLT-S WLP LF T&R | TEMP SENSOR WLCSP 6 | 0°C ~ 65°C (65°C ~ 125°C) | מיידית - 0 | $0.95 | הצגת הפרטים |