AS7150 Ultra-Low Power Analog Frontend

The ams OSRAM AS7150 and SFH 7061 duo provides a seamless user experience that supports proximity, touch, and varying levels of force detection

Image of ams OSRAM AS7150 Ultra-Low Power Analog FrontendThe ams OSRAM AS7150 high-performance, compact analog frontend (AFE) is specifically engineered to revolutionize how users interact with devices. By leveraging advanced optical force sensing technology, the AS7150 enables the creation of virtual buttons on almost any material, including metal, plastic, glass, and even through leather or wood. It achieves a remarkable displacement resolution of less than 1 µm, allowing it to detect subtle pressure changes with extreme precision.

To provide a complete sensing solution, the AS7150 is designed to work seamlessly with the ams OSRAM SFH 7061, a high-performance integrated optical module. While the AS7150 acts as the brain by processing signals and driving LEDs, the SFH 7061 serves as the specialized eyes, containing the necessary infrared emitters and photodiode in a single package. Together, this chipset allows for an ultra-thin implementation of behind-the-surface sensing, ensuring that devices remain completely sealed and waterproof. Whether it is a sleek smartwatch, a robust industrial control panel, or a hygienic medical device, the AS7150 and SFH 7061 duo provides a seamless user experience that supports proximity, touch, and varying levels of force detection.

Features
  • Optimized for SFH 7061: Purpose-built to drive and read the SFH 7061 optical sensor module
  • Dual 107 dB SNR ADCs: High-resolution converters for simultaneous, ultra-low-noise acquisition
  • Micro-displacement accuracy: Capable of detecting surface deflections of less than 1 µm
  • Flexible optical interface: Supports up to three photodiode inputs and three LED drivers
  • Ultra-compact footprint: Delivered in a tiny 1.68 mm x 1.68 mm x 0.4 mm WLCSP package
  • Low operating voltage: Optimized for battery-powered devices with a maximum supply of 1.98 V
  • High sensitivity: Reliable performance even behind thick or stiff materials
  • Wide temperature range: Reliable operation from -30°C to +85°C
  • Integrated proximity detection: Seamlessly transitions between proximity wake-up and active force sensing
  • On-chip oscillator: Simplifies system design by removing the need for external clock sources
  • I2C digital interface: Standard slave interface for easy integration with host microcontrollers
  • Robust environmental resistance: Works flawlessly with wet fingers, gloves, or styluses
  • Ambient light subtraction: Integrated logic to maintain accuracy in various lighting conditions
  • Multimodal interaction: Supports force touch functionality for sophisticated UI commands
  • Low power consumption: Designed for always-on monitoring without draining battery life
Applications
  • Smartwatches and wearables: Seamless, gapless buttons for water-resistant designs
  • Smart rings: Miniature force-sensing for discrete gesture control
  • Home appliances: Sleek, easy-to-clean touch panels for ovens and washing machines
  • Industrial HMI: Robust control interfaces that operate through thick protective housings
  • Medical devices: Hygienic, sealed user interfaces for clinical environments
  • Automotive interiors: Hidden-until-lit controls and pressure-sensitive surfaces
  • Smart glasses and AR/VR: Intuitive temple-swipe and force-click navigation
  • Mobile phones: Solid-state volume and power buttons
  • Robotics: Tactile skin sensing for collaborative robot safety and interaction
  • Lighting controls: Elegant, minimalistic dimming and switching panels
  • Factory automation: Sealed switches for harsh, oily, or dusty environments
  • Handheld tools: Precision trigger control and safety interlocks
  • Consumer electronics: Remote controls and gaming peripherals
  • Display management: Integrated force sensing behind OLED or LCD screens
  • IoT sensors: Occupancy and interaction detection in smart building nodes

AS7150 Ultra-Low Power Analog Frontend

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
AS7150 OPTICAL FORCE SENSING  UL
AS7150-BWLX WLP LF T&RAS7150 OPTICAL FORCE SENSING ULמיידית - 9865$4.76הצגת הפרטים
מוצרים חדשים
ULTRA-COMPACT OPTICAL FORCE SENS
SFH 7061ULTRA-COMPACT OPTICAL FORCE SENSמיידית - 619$2.43הצגת הפרטים
מוצרים חדשים
AS7150 + SFH 7061 EVALUATION KIT
AS7150 + SFH 7061 EVALUATION KITAS7150 + SFH 7061 EVALUATION KITמיידית - 17$676.89הצגת הפרטים
2026-01-14 תאריך הפרסום