AS7261/AS7262/AS7263 Color, Visible, and NIR Wavelength Sensors

ams OSRAM's SMART sensors for color identification, matching, and control

Image of ams OSRAM's AS7261/AS7262/AS7263 Color, Visiable, and NIR Wavelength Sensorsams OSRAM's AS7261, AS7262, and AS7263 are color, visible, and NIR wavelength sensors. The AS7261 is a white color chromatic sensor that can map XYZ coordinates consistent with CIE 1931 2° Standard Observer color coordinates. The sensor integrates Gaussian filters into standard CMOS technology and is packaged in a 20-pin LGA with a temperature range of -40°C to +85°C. The AS7261 come with a 16-bit analog-to-digital converter (ADC) programmable LED driver.

The AS7262 is a multi-spectral sensor-on-chip solution designed to address spectral ID applications. This device delivers 6-channel multi-spectral sensing in the visible wavelengths from approximately 430 nm to 670 nm with full-width half-max (FWHM) of 40 nm. An integrated LED driver with programmable current is provided for electronic shutter applications.

The AS7263 is a digital 6-channel spectrometer for spectral identification in the near IR (NIR) light wavelengths. AS7263 consists of six independent optical filters whose spectral response is defined in the NIR wavelengths from approximately 600 nm to 870 nm with full-width half-max (FWHM) of 20 nm. An integrated LED driver with programmable current is provided for electronic shutter applications. Control and spectral data access for all three sensors are implemented through either the I²C register set, or with a high-level AT spectral command set via a serial UART. They take a voltage supply from 2.7 V to 3.6 V. The AS7261, AS7262, and AS7263 are ideal for applications of color identification, matching, and control in the SMART world today.

Features
  • JENCOLOR® technology
  • Calibrated XYZ colors
  • 16-bit ADC with digital access
  • Interface: UART or I2C
  • Programmable LED drivers
  • Voltage supply: 2.7 V to 3.6 V
  • Temperature operating range: -40°C to +85°C
  • Package/case: 20-LGA
Applications
  • Color matching and identification
  • Precision color calibration and tuning
  • Color measurement and absorbance
  • Product authentication
  • Chemical analysis
  • Food/beverage safety
  • Portable spectrometry
  • Horticulture

Sensors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR OPT 610NM/680NM AMB 20LGAAS7263-BLGTSENSOR OPT 610NM/680NM AMB 20LGAמיידית - 10033$29.83הצגת הפרטים
SENSOR OPT 450NM COLOR 20LGAAS7262-BLGT LGA20 LF T&RDPSENSOR OPT 450NM COLOR 20LGAמיידית - 0$37.84הצגת הפרטים
SENSOR OPT AMBIENT 20 BFLGAAS7261-BLGTSENSOR OPT AMBIENT 20 BFLGAמיידית - 4530$29.83הצגת הפרטים
SENSOR OPT AMBIENT 20 BFLGAAS7261N-BLGT LGA20 LF T&RDPSENSOR OPT AMBIENT 20 BFLGAמיידית - 0$17.12הצגת הפרטים
SENSOR OPT AMBIENT 20 BFLGAAS7261N-BLGM LGA20 LF T&RDPSENSOR OPT AMBIENT 20 BFLGAמיידית - 0$35.44הצגת הפרטים
SENSOR OPT 610NM/680NM AMB 20LGAAS7263-BLGMSENSOR OPT 610NM/680NM AMB 20LGAמיידית - 0$25.27הצגת הפרטים
SENSOR OPT AMBIENT 20 BFLGAAS7261-BLGMSENSOR OPT AMBIENT 20 BFLGAמיידית - 0See Page for Pricingהצגת הפרטים
SENSOR OPT 450NM COLOR 20LGAAS7262-BLGM LGA20 LF T&RSENSOR OPT 450NM COLOR 20LGAמיידית - 0$23.62הצגת הפרטים
SENSOR OPT 440NM/490NM AMB 20LGAAS7264N-BLGT LGA20 LF T&RDPSENSOR OPT 440NM/490NM AMB 20LGAמיידית - 0$29.40הצגת הפרטים
SENSOR OPT 440NM/490NM AMB 20LGAAS7264N-BLGMSENSOR OPT 440NM/490NM AMB 20LGAמיידית - 0See Page for Pricingהצגת הפרטים

Development Board/Kit

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DEMO/EVAL KIT AS7261AS7261 DEMO KITDEMO/EVAL KIT AS7261מיידית - 6$851.36הצגת הפרטים
DEMO/EVAL KIT AS7262AS7262 DEMO KITDEMO/EVAL KIT AS7262מיידית - 0$705.56הצגת הפרטים
DEMO/EVAL KIT AS7263AS7263 DEMO KITDEMO/EVAL KIT AS7263מיידית - 1$696.77הצגת הפרטים
DEMO/EVAL KIT AS7264AAS7264N DEMO KITDEMO/EVAL KIT AS7264Aמיידית - 0$705.56הצגת הפרטים
DEMO/EVAL KIT AS7265X MULTISPECTAS7265X DEMO KITDEMO/EVAL KIT AS7265X MULTISPECTמיידית - 0See Page for Pricingהצגת הפרטים
2017-05-10 תאריך הפרסום