Mira050 Image Sensor

ams OSRAM’s 1/7” 0.5 MP NIR enhanced global shutter image sensor is well suited for 2D and 3D applications

Image of ams OSRAM's Mira050 Image Sensorams OSRAM’s Mira050 0.5 MP near IR enhanced global shutter image sensor is designed for 2D and 3D consumer and industrial machine vision applications. The sensor has a small 2.79 µm pixel size with high sensitivity made possible by state-of-the-art BSI technology. The sensor has a MIPI CSI-2 interface to allow easy interfacing with a plethora of processors and FPGAs. On-chip registers can be accessed via the standard I²C interface for easy configuration of the sensor.

Due to its small size, configurability, and high sensitivity both in visual and NIR, the Mira050 is well suited for 2D and 3D applications, which include active stereo vision, structured light vision, and AR/VR. High sensitivity in NIR enables increased measurement range and optimizes overall system power consumption, which is key for battery-powered consumer and industrial applications.

Features
  • High frame rate
  • On-chip power management
  • High sensitivity and QE in visible and NIR spectrum
  • On-chip noise reduction
  • On-chip defect pixel correction
  • Background light cancellation
  • Event detection
  • High pixel area-to-die area ratio
Applications
  • Mobile facial authentication
  • Active stereo vision
  • Structured light vision
  • Smart home appliances
  • QR readers
  • Automatic identification and data capture (AIDC)
  • Drones
  • Smart wearable devices
  • Head, eye, and gesture tracking for AR/VR

Mira050 Image Sensor

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MIRA050 NIR ENHANCED GLOBAL SHUTMIRA050-1QM1WB FT SEMIRA050 NIR ENHANCED GLOBAL SHUTמיידית - 240$40.30הצגת הפרטים
JETCIS_050_EKJETCIS_050_EKJETCIS_050_EKמיידית - 0See Page for Pricingהצגת הפרטים
RASPBERRY PI EVKRASPBERRY PI EVKRASPBERRY PI EVKמיידית - 3$1,430.61הצגת הפרטים
2024-03-28 תאריך הפרסום