OSCONIQ® C 3030 High-Power LEDs

ams OSRAM OSCONIQ C 3030 high-power and high-intensity LEDs with an L90 lifetime of >120,000 hours are ideal for outdoor and stadium applications

Image of ams OSRAM OSCONIQ® C 3030 High-Power LEDsams OSRAM OSCONIQ lighting devices can be tightly clustered, providing excellent luminous intensity, high color quality, and high luminous flux density. The OSCONIQ C 3030 devices are ideal for high-power and high-intensity applications such as stadium floodlights, high mast lighting, and architectural spotlights.

With a typical 3 W and maximum 9 W power rating, the OSCONIQ C 3030 generates the high luminous flux and intensity required for applications with high masts, such as stadium floodlights. At a binning current of 1050 mA and a temperature of +85°C, CRI 70 5000 K achieves 495 lm, CRI 80 3000 K 420 lm, and CRI 90 5700 K 398 lm. This performance makes them a powerful choice for high-output applications. In addition, the OSCONIQ C 3030 shows excellent LM80 with its L90B50 reaching 100 Khr.

Features
  • Compact and for high-intensity design
  • Thermal efficiency: The low thermal resistance from the junction to the solder point is only 1.2 K/W
  • ESD 8 kV protection
  • L90 lifetime of >120,000 hours at a forward current of 1050 mA and a junction temperature of +85°C
  • Excellent color rendering and consistency
Applications
  • Stadium lighting
  • High-mast luminaires
  • Floodlights
  • Outdoor lighting

OSCONIQ® C 3030 High-Power LEDs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
OSCONIQ C 3030 - HIGH POWER ANDGW PLTRA1.PM-NDQB-XX57-1-1050-R18OSCONIQ C 3030 - HIGH POWER ANDמיידית - 4494$10.85הצגת הפרטים
OSCONIQ C 3030 - HIGH POWER ANDGW PLTRA1.EM-NBQB-XX57-1-1050-R18OSCONIQ C 3030 - HIGH POWER ANDמיידית - 4460$10.85הצגת הפרטים
OSCONIQ C 3030 - HIGH POWER ANDGW PLTRA1.EM-NDQB-XX54-1-1050-R18OSCONIQ C 3030 - HIGH POWER ANDמיידית - 4500$10.85הצגת הפרטים
OSCONIQ C 3030 - HIGH POWER ANDGW PLTRA1.PM-NEQB-XX54-1-1050-R18OSCONIQ C 3030 - HIGH POWER ANDמיידית - 4485$10.85הצגת הפרטים
OSCONIQ C 3030 - HIGH POWER ANDGW PLTRA1.PM-NEQB-XX53-1-1050-R18OSCONIQ C 3030 - HIGH POWER ANDמיידית - 4305$10.85הצגת הפרטים
OSCONIQ C 3030 - HIGH POWER ANDGW PLTRA1.PM-NEQB-XX55-1-1050-R18OSCONIQ C 3030 - HIGH POWER ANDמיידית - 4284$10.85הצגת הפרטים
OSCONIQ C 3030 - HIGH POWER ANDGW PLTRA1.EM-NCQB-XX56-1-1050-R18OSCONIQ C 3030 - HIGH POWER ANDמיידית - 4500$10.85הצגת הפרטים
OSCONIQ C 3030 - HIGH POWER ANDGW PLTRA1.PM-NAQB-XX58-1-1050-R18OSCONIQ C 3030 - HIGH POWER ANDמיידית - 4484$10.85הצגת הפרטים
OSCONIQ C 3030 - HIGH POWER ANDGW PLTRA1.PM-PAQB-XX52-1-1050-R18OSCONIQ C 3030 - HIGH POWER ANDמיידית - 4359$10.85הצגת הפרטים
OSCONIQ C 3030 - HIGH POWER ANDGW PLTRA1.PM-MDQB-XX510-1-1050-R18OSCONIQ C 3030 - HIGH POWER ANDמיידית - 4494$10.85הצגת הפרטים
2024-11-04 תאריך הפרסום