SFH7018 MULTILED®
ams OSRAM's 3-in-1 high-quality multi-emitters offer green, red, and infrared (IR) in one package
ams OSRAM's SFH7018A and SFH7018B MULTILED devices are next-generation 3-in-1 multi-emitters that offer green, red, and IR in one package. These high-performance emitters are designed for monitoring heart rate and SpO2. The MULTILED devices offer a higher accuracy due to an optimized light output and reduced interference between the dies. The highly efficient QFN package features a unique two-cavity design.
The MULTILED SFH 7018A focuses on a low forward voltage (2.65 VF typical) at a high current (200 mA). The MULTILED SFH 7018B focuses on maximum radiant intensity. Compared to the SFH 7016, these emitters are 2x brighter for green and more than 45% brighter for red and IR.
- Competitively priced high-quality multi-emitter solutions for end-product classes
- Best-in-class LED efficiency and brightness:
- Minimal energy consumption
- Improved performance for dark skin
- Ultra-low-forward voltage enables direct driving from the battery at the max. current (MULTILED SFH 7018A)
- Separate cavity for the red/IR emitter allows for a matched optical path improving the SpO2 measurement accuracy
- Integrated light source modules:
- Vital sign monitoring: smart watches, fitness bands, and others
- In combination with a detector (photodiode), an analog front-end IC, and a suitable algorithm
- Measuring heart rate, SpO2, breath rate, blood pressure trends, heart rate variability, and other parameters
SFH7018 MULTILED®
| תמונה | מק"ט יצרן | תיאור | מתח - קדומני (Vf) (טיפוסי) | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SFH 7018A | NEW AMS OSRAM RED/ GREEN/ IR LED | 1.3V, 1.9V, 2.3V | מיידית - 5816 | $2.23 | הצגת הפרטים |
![]() | ![]() | SFH 7018B | NEW AMS OSRAM RED/ GREEN/ IR LED | V1.3, V1.9, V2.35 | מיידית - 3522 | $1.77 | הצגת הפרטים |