SYNIOS® P2720 SFH 4795BS LEDs
ams OSRAM LEDs are ideal for environments where space is a premium
The ams OSRAM SYNIOS® P2720 SFH 4795BS is a high-power infrared LED designed for applications requiring efficient and reliable IR illumination. With a compact design and a clear silicone package, this LED offers a true 60° field of illumination, making it ideal for various industrial and consumer applications. The SYNIOS P2720 SFH 4795BS boasts a high radiant intensity of up to 1,250 mW/sr, ensuring optimal performance in demanding environments. Its low thermal resistance and high brightness make it suitable for continuous operation, while its robust construction ensures longevity and reliability. This LED is perfect for use in access control, security systems, medical lighting, and more, providing precise and powerful infrared light for a wide range of applications.
- Package: clear silicone
- ESD: 2 kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- IR light source with high efficiency
- Double stack emitter
- Low thermal resistance
- Optimized for high brightness DC operation
- Centroid wavelength options: 920 nm and 940 nm
- Industrial
- Home and building automation
- Factory automation
- Access control and security
- Mobile and wearables
- Authentication
- Eye, face, and hand tracking
- Medical and health
- Medical lighting
SYNIOS® P2720 SFH 4795BS LEDs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SFH 4795BS-EB1FA1-11 | EMITTER IR 919NM 1108 | מיידית - 1039 | $10.40 | הצגת הפרטים |
![]() | ![]() | SFH 4795BS-EB1FA1-1113 | EMITTER IR 931NM 1108 | מיידית - 700 | $10.40 | הצגת הפרטים |
![]() | ![]() | SFH 4795BS-EB1FA1-13 | EMITTER IR 940NM 1108 | מיידית - 810 | $10.40 | הצגת הפרטים |