AD5601/AD5611/AD5621 nanoDAC® with Serial Peripheral Interface (SPI)

Analog Devices’ micropower digital-to-analog converters for light-weight battery applications

Image of Analog Devices' AD5601/AD5611/AD5621 nanoDACADI’s AD5601, AD5611, and AD5621 are 8-, 10-, and 12-bit digital-to-analog converts (DACs) from the nanoDAC part family. The AD5601 is an 8-bit DAC whereas the AD5611 is a 10-bit and the AD5621 is a 12-bit DAC. These devices have a variety of interface options from SPI, QSPI™, Microwire™, and digital serial peripheral (DSP) interface standards. These micropower DACs have a wide voltage range from 2.7 V to 5.5 V and consume a low 100 µA at 5 V with power down as low as 0.2 µA at 3 V. They have a temperature range of -40°C to +125°C and come in either LFCSP or SC70 packages. The AD5601, AD5611, and AD5621 are ideal for battery and hand-held applications.

Features

  • Voltage supply analog: 2.7 V to 5.5 V
  • Voltage supply digital: 2.7 V to 5.5 V
  • Current consumption: 100 µA
  • Data interface:
    • SPI, QSPI, Microwire, DSP standards
  • Architecture: string DAC
  • Output type: voltage buffered
  • Temperature operating range: -40°C to +125°C
  • Package/case:  6-TSSOP, 6-WDFN, LFCSP, SC70
Applications
  • Programmable attenuators
  • Digital gain
  • Offset adjustment
  • Hand-helds
  • Battery applications

AD5621 Evaluation Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR AD5621EVAL-AD5621EBZEVAL BOARD FOR AD5621מיידית - 1$472.03הצגת הפרטים

AD5601, AD5611, and AD5621 nanoDACs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC DAC 8BIT SC-70-6AD5601BKSZ-REEL7IC DAC 8BIT SC-70-6מיידית - 2718$7.12הצגת הפרטים
IC DAC 8BIT SC-70-6AD5601BKSZ-500RL7IC DAC 8BIT SC-70-6מיידית - 488$7.12הצגת הפרטים
IC DAC 10BIT SC-70-6AD5611BKSZ-500RL7IC DAC 10BIT SC-70-6מיידית - 2082$8.72הצגת הפרטים
IC DAC 10BIT SC-70-6AD5611AKSZ-500RL7IC DAC 10BIT SC-70-6מיידית - 0$7.71הצגת הפרטים
IC DAC 10BIT SC-70-6AD5611BKSZ-REEL7IC DAC 10BIT SC-70-6מיידית - 2968$8.72הצגת הפרטים
IC DAC 10BIT SC-70-6AD5611AKSZ-REEL7IC DAC 10BIT SC-70-6מיידית - 3933$7.71הצגת הפרטים
IC DAC 12BIT SC-70-6AD5621AKSZ-REEL7IC DAC 12BIT SC-70-6מיידית - 10386$10.76הצגת הפרטים
IC DAC 12BIT SC-70-6AD5621BKSZ-REEL7IC DAC 12BIT SC-70-6מיידית - 9457$12.23הצגת הפרטים
IC DAC 12BIT SC-70-6AD5621BKSZ-500RL7IC DAC 12BIT SC-70-6מיידית - 1617$12.23הצגת הפרטים
IC DAC 12BIT 6-LFCSP-WDAD5621ACPZ-RL7IC DAC 12BIT 6-LFCSP-WDמיידית - 14523$10.76הצגת הפרטים
IC DAC 12BIT SC-70-6AD5621AKSZ-500RL7IC DAC 12BIT SC-70-6מיידית - 2549$10.76הצגת הפרטים
2017-06-16 תאריך הפרסום