AD5666 Quad-Channel Digital-to-Analog Converter (DAC)

Analog Devices' features power down capability

Image of Analog Devices AD5666 Quad Channel Digital-to-Analog ConverterADI’s AD5666 is a four-channel DAC with 16-bit buffered controlled output. This DAC has a selectable power-on reset as well as a power down feature to reduce power consumption. The device uses a 3-wire serial interface of QSPI™, serial peripheral interface (SPI®), MICROWIRE™, and other digital signal processing (DSP) interface standards. Each DAC has a wide voltage input of 2.7 V to 5.5 V and current consumption of 200 nA at 3 V and 400 nA at 5 V.  The device comes in a 14-lead TSSOP package that has a temperature range of -40°C to +105°C. The AD5666 is ideal for handheld test and instrumentation applications.

Features
  • Data interface:
    • SPI
    • DSP
    • QSPI
    • MICROWIRE
  • Quad, 16-bit DAC
  • Selectable power on reset
  • Power down capability
  • Voltage supply analog: 2.7 V to 5.5 V
  • Voltage supply digital: 2.7 V to 5.5 V
  • Architecture: string DAC
  • Reference type: internal/external
  • Temperature operating range: -40°C to +105°C
  • Package/case: 14-pin, TFSOP/MSOP/LFSCSP/WFDFN 
Applications
  • Hand-held battery test equipment
  • Medical
  • Programmable voltage and current source

AD5666 Quad-Channel Digital-to-Analog Converter

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC DAC 16BIT 14-TSSOPAD5666ARUZ-2IC DAC 16BIT 14-TSSOPמיידית - 534$74.34הצגת הפרטים
IC DAC 16BIT 14-TSSOPAD5666BRUZ-2IC DAC 16BIT 14-TSSOPמיידית - 52$84.48הצגת הפרטים
IC DAC 16BIT 14-TSSOPAD5666BRUZ-1IC DAC 16BIT 14-TSSOPמיידית - 84$84.48הצגת הפרטים
2017-06-08 תאריך הפרסום