AD738x-4 Series Analog-to-Digital (ADC)
Analog Devices' AD738x-4 is a tiny quad sim-sampling ADC family (16-/14-bit)
ADI's AD738x-4 family of quad ADCs offer a unique combination of simultaneous sampling channels and high speeds in a tiny package to optimize system responsiveness in closed-loop applications and reduce form factor by enhancing signal chain channel density. These products significantly simplify both the analog front end and digital back end around the ADC with an integrated on-chip oversampling block and an ability to process wide common mode signals without the need for complex analog input circuitry.
- AD7380-4: Differential input, quad, external reference simultaneous sampling, 16-bit, SAR ADC
- AD7381-4: Differential input, quad,14-bit, simultaneous sampling, SAR ADC
- AD7389-4: Differential input, quad, internal reference simultaneous sampling, 16-bit SAR ADC
The EVAL-AD7380-4FMCZ is a fully featured evaluation board designed to evaluate all features of the AD7380-4 analog-to-digital converter (ADC). It can be controlled by the high-speed system demonstration platform, EVAL-SDP-H1 controller board via the 160-way system demonstration platform (SDP) connector, P7. The SDP-H1 board controls the EVAL-AD7380-4FMCZ through the USB port of the PC using the analysis, control, evaluation (ACE) software, which is available for download on the ACE software page. Note that the EVAL-AD7380-4FMCZ can also be used to evaluate the AD7389-4 by moving JP4 to Position 3 and removing R5 to select the internal reference. The EVAL-AD7380-4FMCZ can also be used to evaluate the AD7381-4 by adjusting the number of clock cycles in the software.
Features
- Up to 16-bit level of performance enables high precision signal acquisition and conversion
- Tiny 4 mm x 4 mm package size, 4-channel ADC advances density of multichannel DAQ systems allowing miniaturization of customers' end solutions
- Four MSPS sample rate offers increased sampling resolution in time domain
- Quad simultaneous sampling and conversion
- Pin-compatible product family
- High throughput rate, 4 MSPS at 16-bit
- Space-saving, 4 mm × 4 mm LFCSP
- Integrated oversampling block to increase dynamic range, reduce noise, and reduce SCLK speed requirements
- Differential analog inputs with wide common-mode range
- Small sampling capacitor reduces amplifier drive burden
- Motor control position feedback
- Motor control current sense
- Data acquisition systems
- Erbium doped fiber amplifier (EDFA) applications
- In-phase and quadrature demodulation
AD738x-4 Series Analog-to-Digital (ADC)
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AD7380-4BCPZ | 4MSPS 16-BIT QUAD DIFFERENTIAL S | מיידית - 0 | $176.76 | הצגת הפרטים |
![]() | ![]() | AD7380-4BCPZ-RL7 | 4MSPS 16-BIT QUAD DIFFERENTIAL S | מיידית - 0 | $176.76 | הצגת הפרטים |
![]() | ![]() | AD7381-4BCPZ | 4MSPS QUAD DIFFERENTIAL 14-BIT S | מיידית - 113 | $160.44 | הצגת הפרטים |
![]() | ![]() | AD7389-4BCPZ | 2MSPS 16-BIT QUAD DIFFERENTIAL S | מיידית - 0 | $176.76 | הצגת הפרטים |
Evaluation Boards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-AD7380-4FMCZ | EVAL BOARD FOR AD7380-4 | מיידית - 0 | $427.48 | הצגת הפרטים |
![]() | ![]() | EVAL-SDP-CH1Z | BOARD EVAL SDP CH1Z | מיידית - 62 | $1,608.92 | הצגת הפרטים |