AD7960/61 Pulsar® Differential ADCs

18- and 16-bit analog-to-digital converters from Analog Devices

Image of Analog Devices' AD7960/61 Pulsar® Differential ADCsADI's AD7960 and AD7961 are 18- and 16-bit, 5 MSPS charge redistribution successive approximation (SAR), analog-to-digital converters (ADCs). The SAR architecture allows unmatched performance both in noise and linearity. The AD7960/61 contains a low-power, high-speed, 18- and 16-bit sampling ADC, an internal conversion clock, and an internal reference buffer. On the CNV± edge, the AD7960/61 samples the voltage difference between the IN+ and IN− pins. The voltages on these pins swing in opposite phase between 0 V and 4.096 V/5 V. The reference voltage is applied to the part externally. All conversion results are available on a single LVDS self- or echo-clocked serial interface.

The AD7960/61 is available in a 32-lead LFCSP (QFN) with operation specified from -40°C to +85°C.

Applications
  • Digital imaging systems
    • Digital X-rays
    • Computed tomography
    • IR cameras
  • MRI gradient control
  • High-speed data acquisition
  • Spectroscopy
  • Test equipment

Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
EVAL BOARD FOR AD7961EVAL-AD7961FMCZEVAL BOARD FOR AD7961מיידית - 0$489.77הצגת הפרטים

AD7960/61 Pulsar® Differential ADCs

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
IC ADC 18BIT SAR 32LFCSPAD7960BCPZIC ADC 18BIT SAR 32LFCSPמיידית - 9$255.82הצגת הפרטים
IC ADC 16BIT SAR 32LFCSPAD7961BCPZIC ADC 16BIT SAR 32LFCSPמיידית - 22$178.30הצגת הפרטים
IC ADC 18BIT SAR 32LFCSPAD7960BCPZ-RL7IC ADC 18BIT SAR 32LFCSPמיידית - 1568$255.82הצגת הפרטים
IC ADC 16BIT SAR 32LFCSPAD7961BCPZ-RL7IC ADC 16BIT SAR 32LFCSPמיידית - 2303$178.30הצגת הפרטים
2013-10-23 תאריך הפרסום