AD8237 Instrumentation Amplifier
Micropower, zero drift, true rail-to-rail instrumentation amplifier from Analog Devices
ADI's AD8237 is a micropower, zero drift, rail-to-rail input and output instrumentation amplifier. The relative match of two resistors sets any gain from 1 to 1000. The AD8237 has excellent gain accuracy performance that can be preserved at any gain with two ratio-matched resistors.
The AD8237 employs the indirect current feedback architecture to achieve a true rail-to-rail capability. Unlike conventional in-amps, the AD8237 can fully amplify signals with common-mode voltage at or even slightly beyond its supplies. This enables applications with high common-mode voltages to use smaller supplies and save power.
The AD8237 is an excellent choice for portable systems. With a minimum supply voltage of 1.8 V, a 115 μA typical supply current, and wide input range, the AD8237 makes full use of a limited power budget, yet offers bandwidth and drift performance suitable for bench-top systems.
| Features | |
|
|
Evaluation Boards and Demonstration Kits
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AD8232-EVALZ | EVAL BOARD FOR AD8232 | מיידית - 16 | $243.47 | הצגת הפרטים |
AD8237
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AD8237ARMZ-RL | IC INST AMP 1 CIRCUIT 8MSOP | מיידית - 3002 | $11.46 | הצגת הפרטים |
![]() | ![]() | AD8237ARMZ-R7 | IC INST AMP 1 CIRCUIT 8MSOP | מיידית - 17604 | $11.46 | הצגת הפרטים |
![]() | ![]() | AD8237ARMZ | IC INST AMP 1 CIRCUIT 8MSOP | מיידית - 341 | $11.46 | הצגת הפרטים |