AD831x Radio Frequency (RF) Detectors with TruPwr™

Analog Devices non-RMS responding detectors from DC to microwave frequencies for communication designs

Image of ADI's AD831x Radio Frequency (RF) Detectors with TruPwrADI’s AD831x family has devices that can span the range from a low of DC to 10 GHz with multiple options in between. The dynamic range of these detectors are from 45 dB to 100 dB with a temperature drift from 0.5 dB to 1.25 dB. Typical current consumption of up to 68 mA with a voltage input from 2.7 V to 5.5 V. These detectors are designed for various radio frequency technologies such as cellular, GSM, CDMA, W-CDMA, RADAR, 802.11 Wi-Fi, 8.2.16/WiMAX, DCS, EDGE, and WLAN. The AD831x family comes in various pin configurations from 6 to 24 and they have a temperature range from -40°C to +85°C. These detectors have several developmental platforms options to assist in the design, prototype, and validation process. The AD831x family is ideal for communication designs such has hand held radios, base stations, and radiolink transmitters. 

Features Applications
  • TruPwr technology
  • Frequencies: DC to 10 GHz
  • RF technologies: GSM, CDMA, W-CDMA, RADAR, 802.11 Wi-Fi, 8.2.16/WiMAX, DCS, EDGE, and WLAN
  • Voltage supply: 2.7 V to 5.5 V
  • Current supply: 5.7 mA to 68 mA
  • Temperature operating range: -40°C to +85°C
  • Communications
  • Mobile handsets
  • Portable radios
  • Base stations
  • Radiolink transmitters

AD831x Evaluation Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RF METER CLICKMIKROE-2034RF METER CLICKמיידית - 8$173.80הצגת הפרטים
EVAL CIRCUIT BOARDEVAL-CN0150A-SDPZEVAL CIRCUIT BOARDמיידית - 0$281.66הצגת הפרטים

AD831x Integrated Ciruits

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC LOGARITHMIC AMPLIFIER 8MSOPAD8310ARMZ-REEL7IC LOGARITHMIC AMPLIFIER 8MSOPמיידית - 1119$47.03הצגת הפרטים
IC LOGARITHMIC AMPLIFIER 8LFCSPAD8317ACPZ-R7IC LOGARITHMIC AMPLIFIER 8LFCSPמיידית - 6648$41.75הצגת הפרטים

AD831x RF Detectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC RF DETECT 100MHZ-2.7GHZ 8CSPAD8314ACPZ-RL7IC RF DETECT 100MHZ-2.7GHZ 8CSPמיידית - 5730$14.82הצגת הפרטים
IC RF DETECT 1MHZ-10GHZ 8LFCSPAD8319ACPZ-R7IC RF DETECT 1MHZ-10GHZ 8LFCSPמיידית - 3503$20.10הצגת הפרטים
IC RF DETECT 100MHZ-2.7GHZ 8MSOPAD8314ARMZIC RF DETECT 100MHZ-2.7GHZ 8MSOPמיידית - 338$47.65הצגת הפרטים
IC RF DETECT 100MHZ-2.5GHZ 8MSOPAD8313ARMZIC RF DETECT 100MHZ-2.5GHZ 8MSOPמיידית - 2575$123.93הצגת הפרטים
IC RF DETECT 100MHZ-2.7GHZ 8MSOPAD8314ARMZ-REEL7IC RF DETECT 100MHZ-2.7GHZ 8MSOPמיידית - 1717$47.65הצגת הפרטים
IC RF DETECT 100MHZ-2.5GHZ 8MSOPAD8313ARMZ-REEL7IC RF DETECT 100MHZ-2.5GHZ 8MSOPמיידית - 2081$123.93הצגת הפרטים

AD831x RF Mixers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MIXER 500MHZ DWN CONV 20PLCCAD831APZ-REEL7IC MIXER 500MHZ DWN CONV 20PLCCמיידית - 233$91.79הצגת הפרטים
2017-08-14 תאריך הפרסום