AD8410A/AD8411A Current-Sense Amplifiers

Analog Devices' AD8410A and AD8411A wide input voltage range, high bandwidth, current-sense amplifier have PWM rejection

Image of Analog Devices' AD8410A/AD8411A Current-Sense AmplifiersADI's AD8410A is a high voltage, high bandwidth current-sense amplifier. The device features an initial gain of 20 V/V and 2.2 MHz bandwidth with a maximum ±0.13% gain error over the entire temperature range.

The AD8411A is a high-voltage, high-bandwidth current-sense amplifier. The device features an initial gain of 50 V/V and 2.7 MHz bandwidth with a maximum ±0.15% gain error over the entire temperature range.

The buffered output voltage from these devices directly interfaces with any typical converter. The AD8410A and AD8411A have a minimum DC common-mode rejection ratio (CMRR) of 123 dB from -2 V to +70 V. These amplifiers perform bidirectional current measurements across a shunt resistor in various industrial and automotive applications.

The available evaluation boards are designed for easy configuration of different modes of operation and allow flexibility with loads. A shunt resistor (R1), with a maximum standard size of 2818, can be soldered to both boards.

Applications
  • Low-side current sensing
  • In-phase or high-side current sensing in
    • Motor control in BLDC motors, low-inductance motors
    • Bidirectional 48 V to 12 V DC/DC converters
    • Solenoid controls
    • Power rail monitoring 

ICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
HIGH BW CURR SENSE FOR 48V/12V DAD8411AWBRMZHIGH BW CURR SENSE FOR 48V/12V Dמיידית - 1388$12.92הצגת הפרטים
HIGH BW CURR SENSE FOR 48V/12V DAD8411AWBRZHIGH BW CURR SENSE FOR 48V/12V Dמיידית - 562$12.92הצגת הפרטים
HIGH BW CURR SENSE FOR 48V/12V DAD8410AWBRZHIGH BW CURR SENSE FOR 48V/12V Dמיידית - 0$12.92הצגת הפרטים
HIGH BW CURR SENSE FOR 48V/12V DAD8410AWBRMZHIGH BW CURR SENSE FOR 48V/12V Dמיידית - 127$12.92הצגת הפרטים

Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR AD8410AAD8410AR-EVALZEVAL BOARD FOR AD8410Aמיידית - 3$102.54הצגת הפרטים
2023-09-12 תאריך הפרסום