AD9083 Analog-to-Digital Converter
Analog Device's AD9083 16-channel, 125 MHz bandwidth, low power, JESD204B Analog-to-Digital converter (ADC)
ADI's AD9083 offers an ideal solution for mmW security imaging and phased array radar applications. These applications require hundreds of ADCs of high sample speed, moderate bandwidth, and low power. The AD9083 offers 16-channels, 2 GSPS sample rate, 100 MHz bandwidth, and as low as 35 mW per channel power consumption. It also offers significant on-chip digital signal processing, simplifying the RF front end and FPGA post-processing requirements.
Features
- High 16-channel density, small 9 mm x 9 mm size, ultra-low 35 mW per channel power consumption
- On-chip digital signal processing means no need for additional FPGA processing (and power consumption) for QEC or to decimate and extract the band of interest
- On-chip clock and PLL, the ADC and SerDes clock generation and multi-chip synchronization
Applications
- Aerospace and defense: Phased array radar, collision avoidance radar, missiles, and delivery drones
- Communications: mmW imaging for airport security, stadium security, and building security
- Instrumentation: X-ray spectroscopy, food inspection, and pharmaceutical inspection
AD9083 Analog-to-Digital Converter
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AD9083BBCZ | IC ADC 16BIT 100-CSPBGA | מיידית - 0 | $2,088.64 | הצגת הפרטים |