AD9171/AD9172/AD9173 16-Bit Dual Digital-to-Analog Converters (DAC)

Analog Devices' 12.6 GSPS DACs for communication, base stations, and aerospace/defense applications

Image of ADI's AD9172 Digital-to-Analog Converter ADI's AD9171, AD9172, and AD9173 are 16-bit, dual, 12.6 GSPS DACs featuring an 8-LAN, 15 Gbps JESD204B data input port. The AD9171 features one complex data input channel per RF DAC. Each data input channel includes a configurable gain stage, an interpolation filter, and a channel numerically controlled oscillator (NCO) for flexible frequency planning. The device supports up to a 516 MSPS complex data rate per input channel.

The AD9172 and AD9173 feature three complex data input channels per RF DAC that are bypassable. Each data input channel includes a configurable gain stage, an interpolation filter, and a channel numerically controlled oscillator (NCO) for flexible, multiband frequency planning. The AD9172 supports ultrawide bandwidth modes bypassing the channelizers to provide maximum data rates of up to 3.08 GSPS (with 16-bit resolution) and 4.1 GSPS (with 12-bit resolution). The AD9173 supports ultrawide bandwidth modes bypassing the channelizers to provide maximum data rates of up to 3.08 GSPS [with 11-bit resolution using 16-bit serializer/deserializer (SERDES) packing] and 3.4 GSPS (with 11-bit resolution using 12-bit SERDES packing).

These DACs come in a BGA and CSBA packages that have a temperature range of -40°C to +85°C. The AD9171, AD9172, and AD9173 are ideal for communication systems such as base stations, radar/jammers, and test and measurement applications.

Features
  • Number of bits: 16
  • Voltage supply analog: 0.95 V to 1.89 V
  • Voltage supply digital: 0.95 V to 1.89 V
  • Data interface: serial JESD204B, SPI™
  • Temperature operating range: -40°C to +85°C
  • Package/case: 144-CSBGA (10 mm x 10 mm)
Applications
  • Radars, jammers
  • Wireless communication
  • Base stations
  • Instrumentation
  • Automatic test equipment (ATE)

AD9171/AD9172/AD9173 Digital-to-Analog Converters

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC RF DAC 144-BGA-EDAD9172BBPZIC RF DAC 144-BGA-EDמיידית - 6$1,821.83הצגת הפרטים
IC RF DAC 144-BGA-EDAD9171BBPZIC RF DAC 144-BGA-EDמיידית - 15$939.72הצגת הפרטים
IC RF DAC 144-BGA-EDAD9173BBPZIC RF DAC 144-BGA-EDמיידית - 17$1,124.55הצגת הפרטים
IC RF DAC 144-BGA-EDAD9171BBPZRLIC RF DAC 144-BGA-EDמיידית - 0$699.05הצגת הפרטים

AD9171/AD9172/AD9173 Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR AD9171AD9171-FMC-EBZEVAL BOARD FOR AD9171מיידית - 1$5,779.03הצגת הפרטים
EVAL BOARD FOR AD9173AD9173-FMC-EBZEVAL BOARD FOR AD9173מיידית - 6$4,981.93הצגת הפרטים
2018-10-18 עודכן
2017-11-01 תאריך הפרסום