ADA4077 Low-Offset and Drift High-Precision Amplifiers

ADA4077 amplifiers feature extremely low-offset voltage and drift, and low input bias current, noise, and power consumption

Image of Analog Devices' ADA4077 Low-Offset and Drift High-Precision AmplifiersAnalog Devices' single ADA4077-1, dual ADA4077-2, and quad ADA4077-4 amplifiers feature extremely low-offset voltage and drift, and low input bias current, noise, and power consumption. Outputs are stable with capacitive loads of more than 1000 pF with no external compensation.

Applications for this amplifier include sensor signal conditioning (such as thermocouples, RTDs, strain gauges), process control front-end amplifiers, and precision diode power measurement in optical and wireless transmission systems. The ADA4077-1, ADA4077-2, and ADA4077-4 are useful in line-powered and portable instrumentation, precision filters, and voltage or current measurement and level setting.

Unlike the amplifiers of some competitors, the ADA4077-1/ ADA4077-2/ADA4077-4 are specified over the extended industrial temperature range for operation from −40°C to 125°C with MSL1 rating for the most demanding operating environments. It is available in 8-lead SOIC (including the B-Grade) and MSOP (A-Grade only) packages.

Features Applications
  • Low offset voltage: 25 µV maximum (B-Grade)
  • Low offset voltage drift: 0.25 µV/°C maximum (B-Grade)
  • Low input bias current: < 1.0 nA maximum
  • Input voltage range: V- +1.2 V to V+ -2 V
  • Low noise: 7 nV/√Hz typical
  • Unity-gain stable
  • Process control front-end amplifiers
  • Wireless base station control circuits
  • Optical network control circuits
  • Instrumentation
  • Sensors and controls
  • Precision filters
2013-01-02 תאריך הפרסום