ADE9430 High-Performance, Polyphase Energy, and Monitoring IC
Analog Devices' ADE9430 is an integrated temperature sensor with 12-bit successive approximation register (SAR) ADC
ADI's ADE9430 is a highly accurate, fully integrated, polyphase energy and power quality monitoring device. Superior analog performance and a digital signal processing (DSP) core enable accurate energy monitoring over a wide dynamic range. An integrated high-end reference ensures low drift over temperature with a combined drift of less than ±25 ppm/°C maximum for the entire channel, including a programmable gain amplifier (PGA) and an analog-to-digital converter (ADC).
The EVAL-ADE9430ARDZ is for use with the STM32 NUCLEOF413ZH. The EVAL-ADE9430ARDZ can be directly interfaced with current transformers and voltage leads, enabling the quick evaluation and prototyping of energy and Class S power quality measurement systems with the ADE9430.
- 7 high performance, 24-bit Σ-Δ ADCs
- 101 dB SNR at 8 kSPS with PGA = 1
- Wide input voltage range: ±1 V, 707 mVRMS full scale at gain = 1
- Differential inputs
- ±25 ppm/°C maximum channel drift (including ADC, internal VREF, PGA drift) enabling 10,000:1 dynamic input range, Class 0.2 metrology with standard external components
- ±3°C accuracy from -40°C to +85°C
- With the optional ADSW-PQ-CLS Power Quality Library, the complete IEC 61000-4-30 Class S power quality standard is implemented including:
- Power frequency 10 sec. average
- Magnitude of the supply
- Dips and swells
- Interruptions
- Rapid voltage change
- Flicker
- Mains signaling voltage
- Under deviation and over deviation
- Voltage and current
- Magnitude
- Harmonics
- Interharmonics
- Unbalance
- THD
- Waveform recording
- Optional ADSW-PQ-CLS Power Quality Library compatible with Arm® Cortex® microcontrollers
- VRMS one-cycle and IRMS one-cycle refreshed each cycle
- VRMS and IRMS filtered and updated every sample
- 10 cycle rms/12 cycle rms
- Period registers to calculate line frequency, one per phase
- Zero crossing and zero-crossing timeout
- Phase angle measurements
- Supports CTs
- Multipoint phase and gain compensations for CTs
- Rogowski coils with the addition of an external analog integrator
- Continuous resampled data available
- Waveform buffer
- Advanced metrology feature set
- Total and fundamental active power, volt amperes reactive (VAR), volt amperes (VA), watthour, VAR hour, and VA hour
- Total and fundamental IRMS and VRMS
- Power factor
- Supports active energy standards: IEC 62053-21 and IEC 62053-22, EN50470-3, OIML R46, and ANSI C12.20
- Supports reactive energy standards: IEC 62053-23 and IEC 62053-24
- High-speed communication port: 20 MHz SPI
- Integrated temperature sensor with 12-bit SAR ADC
ICs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADE9430ACPZ | IC, FW POWER QUALITY SOLUTION | מיידית - 960 | $93.08 | הצגת הפרטים |
![]() | ![]() | ADE9430ACPZ-RL | IC, FW POWER QUALITY SOLUTION | מיידית - 0 | $59.34 | הצגת הפרטים |
Evaluation Boards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | NUCLEO-F413ZH | NUCLEO-144 STM32F413ZH EVAL BRD | מיידית - 128 | $69.75 | הצגת הפרטים |
![]() | ![]() | EVAL-ADE9430ARDZ | EVAL BOARD FOR ADE9430 | מיידית - 7 | $1,941.64 | הצגת הפרטים |