ADF7020/ADF7023 ISM Band FSK/GFSK/OOK/MSK/GMSK Transceivers

Analog Devices’ radio frequency products for smart metering, IEEE 802.15.4g, and wireless sensor networks

Image of ADI's ADF7020/ADF7023, ISM Band FSK/GFSK/OOK/MSK/GMSK TrancieversADI’s ADF7020 and ADF7023 are transceivers designed for operation in the license-free ISM bands at 433 MHz, 868 MHz, and 915 MHz. These transceivers are ideal for circuit applications that meet either the European ETSI EN-300-220 or the North American FCC, part 15.247 and 15.249 regulatory standards. They operate from a 2.3 V to 3.6 V power supply with programmable output power from -16 dBm to +13 dBm in 0.3 dBm steps. The ADF7020 receiver sensitivity is -117.5 dBm at 1 kbits/s in FSK mode or -110.5 dBm at 9.6 kbits/s. Power consumption is 20 mA in receive mode and 30 mA in transmit mode (+10 dBm output). Other features include on-chip VCO (voltage-controlled oscillator), fractional-N PLL, on-chip 7-bit ADC (analog-to-digital converter), digital received signal strength indication (RSSI), temperature sensor and a patent-pending fully automatic AFC loop. This allows the ADF7020 to be used with lower tolerance crystals. Its leakage current is <1 µA in power down mode.

The ADF7023 transmit RF synthesizer contains a VCO and a low noise fractional-N PLL with an output channel frequency resolution of 400 Hz. The VCO operates at 2× or 4×, the fundamental frequency to reduce spurious emissions. The receive and transmit synthesizer bandwidths are automatically and independently configured to achieve optimum phase noise, modulation quality, and settling time. The transmitter output power is programmable from -20 dBm to +13.5 dBm with automatic PA ramping to meet transient spurious specifications. The part possesses both single-ended and differential PAs, which allows for Tx antenna diversity.

The ADF7020 and ADF7023 are perfect for smart metering, IEEE 802.15.4g, and wireless sensor networks.

Features
  • Frequency bands
    • 431 MHz to 464 MHz
    • 862 MHz to 928 MHz
  • Data rates supported
    • ADF7020: 0.3 kbits/s to 200 kbits/s in FSK mode
    • ADF7023: 1 kbps to 300 kbps
  • Receiver sensitivity (BER)
    • -116 dBm at 1.0 kbps, 2FSK, GFSK
    • -107.5 dBm at 38.4 kbps, 2FSK, GFSK
    • -102.5 dBm at 150 kbps, GFSK, GMSK
    • -100 dBm at 300 kbps, GFSK, GMSK
    • -104 dBm at 19.2 kbps, OOK
  • Low IF receiver with programmable IF bandwidths
    • 100 kHz, 150 kHz, 200 kHz, 300 kHz
  • 2.2 V to 3.6 V power supply
  • Single-ended and differential PAs
  • RF output power of -20 dBm to +13.5 dBm (single-ended PA)
Applications
  • Smart metering
  • IEEE 802.15.4g
  • Wireless MBUS
  • Home automation
  • Process and building control
  • Wireless sensor networks (WSNs)
  • Wireless healthcare

ADF7020 Transceivers

תמונהמק"ט יצרןתיאורתדרקצב נתונים (מקס')הספק - יציאהכמות זמינהמחירהצגת הפרטים
IC RF TXRX ISM<1GHZ 48LFCSPADF7020BCPZ-RLIC RF TXRX ISM<1GHZ 48LFCSP431MHz ~ 478MHz, 862MHz ~ 956MHz200kbps13dBm (מקס')מיידית - 4491$25.84הצגת הפרטים
IC RF TXRX ISM<1GHZ 48LFCSPADF7020BCPZIC RF TXRX ISM<1GHZ 48LFCSP431MHz ~ 478MHz, 862MHz ~ 956MHz200kbps13dBm (מקס')מיידית - 0See Page for Pricingהצגת הפרטים

ADF7023 Transceivers

תמונהמק"ט יצרןתיאורתדרקצב נתונים (מקס')הספק - יציאהכמות זמינהמחירהצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 32LFCSPADF7023BCPZIC RF TXRX+MCU ISM<1GHZ 32LFCSP431MHz ~ 464MHz, 862MHz ~ 928MHz300kbps13.5dBmמיידית - 218$21.09הצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 32LFCSPADF7023-JBCPZIC RF TXRX+MCU ISM<1GHZ 32LFCSP902MHz ~ 958MHz300kbps13.5dBmמיידית - 21$21.09הצגת הפרטים
IC RF TXRX+MCU ISM<1GHZ 32LFCSPADF7023BCPZ-RLIC RF TXRX+MCU ISM<1GHZ 32LFCSP431MHz ~ 464MHz, 862MHz ~ 928MHz300kbps13.5dBmמיידית - 2898$21.09הצגת הפרטים
2019-01-10 תאריך הפרסום