ADF7030-1 Sub-GHz Radio Transceiver IC
Analog Devices' ADF7030-1 is a fully integrated, radio transceiver achieving high performance at very low power
ADI's ADF7030-1 is a sub GHz radio transceiver in licensed industrial scientific and medical (ISM) and short-range device (SRD) and licensed frequency bands of 69.4 MHz to 169.6 MHz, 426 MHz to 470 MHz, and 863 MHz to 960 MHz for applications standards-based protocols like IEEE802.15.4g. The high performance, lower power ADF7030-1 features an on-chip ARM® Cortex®-M0. The ADF7030-1 supports smart wake mode (SWM) where the ADF7030-1 can wake up autonomously from sleep using an internal real-time clock (RTC) without intervention from the host processor. The ADF7030-1 is ideal for noisy RF environments where mission critical operations of radio control, calibration, and packet management is required.
The highly configurable low intermediate frequency (IF) receiver supports a large range of receiver channel bandwidths from 2.6 kHz to 738 kHz. This range of receiver channel bandwidths allows the ADF7030-1 to support ultra-narrow-band, narrowband, and wideband channel spacing. The ADF7030-1 is available in in 40-WFQFN and 48-LQFP packages.
| Applications | ||
|
|
ADF7030 RF Transceiver ICs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADF7030-1BCPZN | IC RF TXRX+MCU 802.15.4 40LFCSP | מיידית - 1243 | $21.64 | הצגת הפרטים |
![]() | ![]() | ADF7030-1BSTZN | IC RF TXRX+MCU 802.15.4 48LQFP | מיידית - 0 | See Page for Pricing | הצגת הפרטים |