ADFS5758 Current Voltage Output DAC

Analog Devices' ADFS5758 single-channel, 16-bit, current/voltage output DAC is functional safety approved for unipolar current output

Image of Analog Devices' ADFS5758 Current/Voltage Output DACADI's ADFS5758 is a single-channel, 16-bit, current/voltage output DAC. The device is functional safety approved for unipolar current output and is a fully compliant item with a systematic capability of SC3, which can be used in safety-related applications up to SIL 2, according to IEC 61508. This arrangement allows a single ADFS5758 to be used to achieve SIL 2 for a non-redundant configuration. The safe state for the ADFS5758 is open circuit/high impedance.

Features
  • Enables rapid development and certification of functional safety, channel isolated out modules
  • Wide range of diagnostics, including integrated monitoring function for internal and external node monitoring
  • 80 V process for robustness with minimal external protection components required
Applications
  • Industrial automation: functional safety output modules and instruments
  • Automotive
2020-09-28 תאריך הפרסום