ADIN1101 Industrial Ethernet PHY

The Analog Devices robust 10BASE-T1L PHY is ideal for long-reach single-pair Ethernet applications

Image of ADI ADIN1101 10BASE-T1L Ethernet PHYADI ADIN1101 is a low-power, single-pair Ethernet (SPE) PHY optimized for 10BASE-T1L applications. Designed for industrial environments, it supports long cable runs up to 1.7 km and operates over a single twisted pair, making it ideal for retrofitting legacy fieldbus systems with Ethernet connectivity.

This PHY integrates a media access controller (MAC) interface via MII and RMII and includes advanced diagnostic capabilities such as link quality monitoring and cable fault detection. With its compact footprint and low power consumption, the ADIN1101 is well-suited for edge nodes, sensors, and other space-constrained industrial devices.

Features
  • Compliant with IEEE 802.3cg 10BASE-T1L standard
  • Supports MII and RMII MAC interfaces
  • Operates over single twisted pair up to 1.7 km
  • Integrated diagnostics: link quality and cable fault detection
  • Low power consumption with multiple power-down modes
Applications
  • Industrial automation and process control
  • Condition monitoring and predictive maintenance systems
  • Smart sensors and actuators
  • Building automation and HVAC systems
  • Retrofitting legacy fieldbus networks with Ethernet

ADIN1101 Industrial Ethernet PHY

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
10BASE-T1L PHY WITH 2 MDIADIN1101BCPZ10BASE-T1L PHY WITH 2 MDIמיידית - 0$30.76הצגת הפרטים
10BASE-T1L PHY WITH 2 MDIADIN1101CCPZ10BASE-T1L PHY WITH 2 MDIמיידית - 2$31.55הצגת הפרטים
10BASE-T1L PHY WITH 2 MDIADIN1101BCPZ-R710BASE-T1L PHY WITH 2 MDIמיידית - 0$18.24הצגת הפרטים
10BASE-T1L PHY WITH 2 MDIADIN1101CCPZ-R710BASE-T1L PHY WITH 2 MDIמיידית - 0$18.74הצגת הפרטים
2025-08-05 תאריך הפרסום