ADM3061/ADM3062 ESD Protected RS-485 Transceivers

Analog Devices’ ADM3061 and ADM3062 transceivers are for process control, building automation, and motor control applications

Image of ADI's ADM3061/ADM3062 ESD Protected RS-485 TransceiversADI’s ADM3061 and ADM3062 are half-duplex RS-485 transceivers, fully compliant to the Profibus® standard with increased 2.1 V bus differential voltage at VCC ≥ 4.5 V. The ADM3062E features a VIO logic supply pin allowing a flexible digital interface capable of operating as low as 1.62 V.

The ADM3061 and ADM3062 have a ¼ unit load input impedance, which allows up to 128 transceivers on a bus. The ADM3061 and ADM3062 models feature a low 500 kbps data rate suitable for operation over long cable runs. The RS-485 transceivers are available in many space-saving LFCSP, MSOP, and SOIC packages. Excessive power dissipation caused by bus contention or by output shorting is prevented by a thermal shutdown circuit. If during fault conditions a significant temperature increase is detected in the internal driver circuitry, this feature forces the driver output into a high impedance state. The ADM3061 and ADM3062 guarantee a logic high receiver output when the receiver inputs are shorted, open, or connected to a terminated transmission line with all drivers disabled. These transceivers are ideal for process control, building automation, and motor control applications.

Features
  • TIA/EIA RS-485 compliant over full supply range
  • 3.0 V to 5.5 V operating voltage range on VCC
  • 1.62 V to 5.5 V VIO logic supply
  • ESD protection on the bus pins 
    • IEC 61000-4-2 ≥ ±12 kV contact discharge
    • IEC 61000-4-2 ≥ ±12 kV air discharge
    • HBM ≥ ±30 kV
  • Low speed 500 kbps data rate for long cables
  • Full hot-swap support (glitch free power-up/power-down)
  • Full receiver short-circuit, open circuit, and bus idle fail-safe
  • Extended temperature range up to +125°C
  • Profibus compliant at VCC ≥ 4.5 V
  • Half-duplex
  • Allows connection of up to 128 nodes onto the bus
Applications
  • Process control
  • Building automation
  • Profibus networks
  • Motor control server drives and encoders
  • Industrial fieldbus

Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR ADM3061EEVAL-ADM3061EEB1ZEVAL BOARD FOR ADM3061Eמיידית - 0$244.40הצגת הפרטים
EVAL BOARD FOR ADM3062EEVAL-ADM3062EEBZEVAL BOARD FOR ADM3062Eמיידית - 1$242.05הצגת הפרטים

ADM3061 ESD Protected RS-485 Transceivers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC TRANSCEIVER HALF 1/1 8MSOPADM3061EARMZIC TRANSCEIVER HALF 1/1 8MSOPמיידית - 2306$12.40הצגת הפרטים
IC TRANSCEIVER HALF 1/1 8MSOPADM3061EARMZ-R7IC TRANSCEIVER HALF 1/1 8MSOPמיידית - 95$12.40הצגת הפרטים
IC TRANSCEIVER HALF 1/1 8SOICADM3061EARZIC TRANSCEIVER HALF 1/1 8SOICמיידית - 0$12.40הצגת הפרטים
IC TRANSCEIVER HALF 1/1 8SOICADM3061EARZ-R7IC TRANSCEIVER HALF 1/1 8SOICמיידית - 0$12.40הצגת הפרטים
IC TRANSCEIVER HALF 1/1 8MSOPADM3061EBRMZIC TRANSCEIVER HALF 1/1 8MSOPמיידית - 553$12.89הצגת הפרטים
IC TRANSCEIVER HALF 1/1 8MSOPADM3061EBRMZ-R7IC TRANSCEIVER HALF 1/1 8MSOPמיידית - 510$12.89הצגת הפרטים
IC TRANSCEIVER HALF 1/1 8SOICADM3061EBRZIC TRANSCEIVER HALF 1/1 8SOICמיידית - 326$12.89הצגת הפרטים
IC TRANSCEIVER HALF 1/1 8SOICADM3061EBRZ-R7IC TRANSCEIVER HALF 1/1 8SOICמיידית - 1245$12.89הצגת הפרטים

ADM3062 ESD Protected RS-485 Transceivers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC TRANSCEIVER HALF 1/1 10LFCSPADM3062EACPZIC TRANSCEIVER HALF 1/1 10LFCSPמיידית - 564$12.61הצגת הפרטים
IC TRANSCEIVER HALF 1/1 10LFCSPADM3062EACPZ-R7IC TRANSCEIVER HALF 1/1 10LFCSPמיידית - 0$6.97הצגת הפרטים
IC TRANSCEIVER HALF 1/1 10MSOPADM3062EARMZIC TRANSCEIVER HALF 1/1 10MSOPמיידית - 77$12.61הצגת הפרטים
IC TRANSCEIVER HALF 1/1 10MSOPADM3062EARMZ-R7IC TRANSCEIVER HALF 1/1 10MSOPמיידית - 376$12.61הצגת הפרטים
IC TRANSCEIVER HALF 1/1 10LFCSPADM3062EBCPZIC TRANSCEIVER HALF 1/1 10LFCSPמיידית - 451$13.05הצגת הפרטים
IC TRANSCEIVER HALF 1/1 10LFCSPADM3062EBCPZ-R7IC TRANSCEIVER HALF 1/1 10LFCSPמיידית - 0$7.23הצגת הפרטים
IC TRANSCEIVER HALF 1/1 10MSOPADM3062EBRMZIC TRANSCEIVER HALF 1/1 10MSOPמיידית - 186$13.05הצגת הפרטים
IC TRANSCEIVER HALF 1/1 10MSOPADM3062EBRMZ-R7IC TRANSCEIVER HALF 1/1 10MSOPמיידית - 0$7.33הצגת הפרטים
2018-05-07 תאריך הפרסום