ADP5054 High-Performance Power Regulators for Medical, Security, and Surveillance

Analog Devices’ ADP5054 quad buck (step-up) regulators are offered in a small 7 mm x 7 mm 48 LFCSP package

Image of Analog Devices ADP5054 High-Performance Power Regulators for Medical, Security, and SurveillanceADI’s ADP5054 combines four high-performance buck (step-up) regulators in a small 7 mm x 7 mm 48-lead LFCSP package. The switching frequency of the ADP5054 can be programmed or synchronized to an external clock from 250 kHz to 2 MHz, and individual ½x frequency configuration is available for each channel. The ADP5054 contains an individual precision enable pin on each channel for easy power-up sequencing. The internal low 1/f noise reference is implemented in ADP5054 for noise sensitive applications. The device enables direct connection to high input voltages up to 15.5 V with no pre-regulators.

Power Regulation

  • Channel 1 and Channel 2: programmable 2 A / 4 A / 6 A sync buck regulators with low-side FET drivers
  • Channel 3 and Channel 4: 2.5 A sync buck regulators

Flexible Parallel Operation

  • Single 12 A output (Channel 1 and Channel 2 in parallel)
  • Single 5 A output (Channel 3 and Channel 4 in parallel)
Features
  • Output type: transistor driver
  • Function: step-down
  • Output configuration: positive
  • Topology: buck
  • Number of outputs: 4
  • Output phases: 2
  • Voltage supply (VCC / VDD): 4.5 V to 15.5 V
  • Frequency switching: 250 kHz to 2 MHz
  • Duty cycle (max): 50%
  • Synchronous rectifier: yes
  • Clock sync: yes
  • Control features: enable, frequency control, and power good
  • FPWM / PSM mode selection
  • UVLO, OCP, and TSD protection
  • Operating temperature: -40°C to +125°C (TJ)
  • Package / case: 48 WFQFN exposed pad CSP, 7 x 7, 48 LFCSP-WQ
Applications
  • FPGA and processor applications
  • Small cell base stations
  • Security
  • Surveillance
  • Medical applications
  • Internet of Things (IoT)
2017-01-25 תאריך הפרסום