ADR1001 Precision Voltage Reference

Analog Devices' ADR1001 is an over-controlled, buried Zener, precision voltage reference

Image of Analog Devices' ADR1001 Precision Voltage ReferenceADI's ADR1001 is a fully integrated, ultra-low drift, buried Zener precision voltage reference solution in a single chip. By integrating the entire signal conditioning circuitry required by the LTZ1000 into a single chip, the ADR1001 significantly reduces the overall solution area while simplifying the design process by eliminating the many challenges of building a discrete circuit solution.

The on-chip heater, combined with Analog Devices' buried Zener technology, allows the ADR1001 to achieve sub-ppm temperature coefficient and single-digit ppm long-term drift performance. Besides providing excellent precision in all vectors, the ADR1001 incorporates ease-of-use features to reduce cost and design-in effort. These features include a pin-programmable internal thermostat, resistor-programmable heater current limit, open-collector power-good flag pin, hermetic surface-mount package, and an extra matched resistor pair. By default, the temperature setpoint is +70°C when no external resistor is connected to the TSET pin, and the internal heater current limit is 100 mA with HTR_ILIM shorted to HTR_GND.

The integrated thin-film resistors and on-chip buffer can be used to provide standard output voltage reference values compatible with modern precision converters. The ADR1001 divider network and output buffer combination is trimmed to within ±0.25% initial accuracy. In addition, a pair of matched resistors is also included on-chip, allowing customers to easily generate a negative voltage reference or a gain of 2 with minimal impact on the output accuracy or drift.

The ADR1001 is packaged in a hermetic, ceramic, 20-terminal leadless chip carrier (LCC). The surface-mount ceramic package allows customers to eliminate the through-hole component soldering step while retaining the hermetic seal of a classic through-hole metal can package.

Features
  • LTZ1000-class, ultrastable, 6.6 V, buried Zener reference
  • On-chip, thermally regulated, matched resistor-dividers
  • Precision 5 V output ±0.25% (RISET = 102 Ω, TJ = 70°C)
  • 5 V output noise (0.1 Hz to 10 Hz): 0.13 ppm p-p
  • Zener, thermal loop op amps, and buffer provided on chip
  • Input voltage range: 9 V to 36 V
  • Ovenization ensures ultra-low temperature drift
Applications
  • Calibration equipment
  • Benchtop digital multimeters
  • Automated test equipment (ATE)
  • Precision data acquisition systems (DAS)
  • Stationary high-precision measurement devices

IC

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC VREF SERIES 5V 0.25% 20CLCCADR1001AEZIC VREF SERIES 5V 0.25% 20CLCCמיידית - 146$466.35הצגת הפרטים

Evaluation Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR ADR1001ADR1001E-EBZEVAL BOARD FOR ADR1001מיידית - 72$681.41הצגת הפרטים
2024-04-26 תאריך הפרסום