ADR1399 Precision Shunt Reference
Analog Devices' ADR1399 is an oven-compensated, buried Zener, 7.05 V voltage reference
ADI's ADR1399 precision shunt reference features excellent temperature stability over a wide range of voltage, temperature, and quiescent current conditions. A temperature stabilizing loop is incorporated with the active Zener on a monolithic substrate, which nearly eliminates changes in voltage with temperature. The subsurface Zener circuit is fully specified at a quiescent current IREF of 3 mA and offers minimal noise and excellent long-term stability. The ADR1399 offers much lower output dynamic impedance than the LM399, reducing the effects of shunt resistor (RSHUNT) and the supply voltage variation on the reference output.
The ADR1399H-EBZ allows the evaluation of the ADR1399KHZ, ultra-stable 7.05 V shunt voltage reference in a 4-lead TO-46 package. The DUT is elevated on its leads in order to increase the thermal isolation from the 4-layer board ground planes.
Isolated power means that the reference output is effectively floated, removing the likelihood of ground loops. The isolation is bridged only by a 1 Meg resistor. Power may be supplied via the USB-C® cable, or 5 V may be applied to VUSB, or power may be back driven onto the regulator outputs at VPRE or V+. The ultra-stable 7.05 V is brought out to both banana jacks and an edge-mounted SMA connector.
- Ultra-low noise and temperature coefficient enable higher bit counts
- Very low dynamic impedance supports high stability requirement
- Excellent long-term stability reduces calibration frequency
- Instrumentation
- Communications: 5G
- Industrial automation
- Healthcare
- Ultra-stable digital voltmeters
- Precision calibration equipment
- Ultra-repeatable analog-to-digital converters (ADCs)
ADR1399 Precision Shunt Reference
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADR1399KHZ | IC VREF SHUNT 7.05V 0.05% TO46-4 | מיידית - 454 | $85.69 | הצגת הפרטים |