ADRF5020 and ADRF5130 Silicon SPDT Switches

ADRF5020 (silicon 100 MHz to 30 GHZ) and ADRF5130 (0.7 GHz to 3.5 GHz and 44 W peak for high power) from Analog Devices

Image of Analog Devices Inc's ADRF5020/ADRF5130 Silicon SPDT SwitchADI's ADRF5020 is a general-purpose, single-pole, double-throw (SPDT) switch manufactured using a silicon process. It comes in a 3 mm x 3 mm, 20-lead land grid array (LGA) package and provides high isolation and low insertion loss from 100 MHz to 30 GHz. This broadband switch requires dual supply voltages, +3.3 V and -2.5 V, and provides CMOS/LVTTL logic-compatible control. Applications include RF and microwave test and measurement equipment, an alternative to PIN diode-based switches, military radios, radars, electronic countermeasure systems, 5G cellular infrastructure, and RF front ends.

Features
  • Ultra wideband frequency range: 100 MHz to 30 GHz
  • Low insertion loss and flat characteristics
  • Manufactured in advanced silicon technology
  • Compact RoHS package in STM form

The ADRF5130 is a high power, reflective, 0.7 GHz to 3.5 GHz, silicon, single-pole, double-throw (SPDT) switch in a leadless, surface-mount package. The switch is ideal for high power and cellular infrastructure applications, like long-term evolution (LTE) base stations. The ADRF5130 has high power handling of 43 dBm (maximum), a low insertion loss of 0.6 dB, input third-order intercept of 68 dBm (typical), and 0.1 dB compression (P0.1dB) of 46 dBm. On-chip circuitry operates at a single, positive supply voltage of 5 V and typical supply current of 1.06 mA, making the ADRF5130 an ideal alternative to PIN diode-based switches. The device comes in a RoHS compliant, compact, 24-lead, 4 mm x 4 mm LFCSP package. Applications include cellular infrastructure MIMO systems RF front ends for LNA protection, cellular repeaters antenna switches, portable and modular RF test and measurement equipment, and PIN diode replacement in high power RF applications.

Features
  • 44 W peak power handling
  • Low supply current and voltage
  • No external components for bias generation
  • Manufactured in advanced silicon technology
  • Compact RoHS SMT package

ADRF5130 Eval Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARDADRF5130-EVALZEVAL BOARDמיידית - 0$478.88הצגת הפרטים

ADRF5130 RF Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC RF SWITCH SPDT 3.5GHZ 24LFCSPADRF5130BCPZIC RF SWITCH SPDT 3.5GHZ 24LFCSPמיידית - 64$131.70הצגת הפרטים
IC RF SWITCH SPDT 3.5GHZ 24LFCSPADRF5130BCPZ-R7IC RF SWITCH SPDT 3.5GHZ 24LFCSPמיידית - 0$87.04הצגת הפרטים

ADRF5020 RF Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC RF SWITCH SPDT 30GHZ 20LGAADRF5020BCCZNIC RF SWITCH SPDT 30GHZ 20LGAמיידית - 391$434.02הצגת הפרטים
IC RF SWITCH SPDT 30GHZ 20LGAADRF5020BCCZN-R7IC RF SWITCH SPDT 30GHZ 20LGAמיידית - 450$434.02הצגת הפרטים
2016-11-18 תאריך הפרסום